Molex 50258 Series Vertical Board PCB Socket, 7-Contact, 1 Row, 1.5 mm Pitch Surface Mount
- RS Stock No.:
- 476-529
- Distrelec Article No.:
- 304-62-316
- Mfr. Part No.:
- 502584-0762
- Manufacturer:
- Molex
Subtotal (1 reel of 900 units)*
€659.68
(exc. VAT)
€811.41
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €659.68 | €0.733 |
*price indicative
- RS Stock No.:
- 476-529
- Distrelec Article No.:
- 304-62-316
- Mfr. Part No.:
- 502584-0762
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 7 | |
| Product Type | PCB Socket | |
| Sub Type | PCB Receptacle | |
| Number of Rows | 1 | |
| Pitch | 1.5mm | |
| Current | 2A | |
| Termination Type | Surface Mount | |
| Mount Type | Board | |
| Orientation | Vertical | |
| Voltage | 100V | |
| Series | 50258 | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 1.5mm | |
| Maximum Operating Temperature | 105°C | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Standards/Approvals | IEC-62474, UL E29179, IPC 1752A Class C, IPC 1752A Class D | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 7 | ||
Product Type PCB Socket | ||
Sub Type PCB Receptacle | ||
Number of Rows 1 | ||
Pitch 1.5mm | ||
Current 2A | ||
Termination Type Surface Mount | ||
Mount Type Board | ||
Orientation Vertical | ||
Voltage 100V | ||
Series 50258 | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 1.5mm | ||
Maximum Operating Temperature 105°C | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Standards/Approvals IEC-62474, UL E29179, IPC 1752A Class C, IPC 1752A Class D | ||
- COO (Country of Origin):
- JP
The Molex PCB Receptacle offers a reliable and efficient solution for surface mount applications. Featuring a Compact design with a 1.50mm pitch, this receptacle is perfect for single-row assemblies, ensuring secure connections with its positive locking mechanism. Its robust construction, coupled with a vibrant red resin housing, enhances visibility and integration within electronic designs. The part is compliant with various environmental regulations, making it suitable for industries that prioritise sustainability. Designed for optimal performance, the receptacle supports a maximum current of 2.0A and operates effectively up to 100V. With a focus on ease of assembly, this product includes pick-and-place polyimide tape for automated placement, streamlining the manufacturing process. Ideal for signal and wire-to-board applications, it ensures a dependable connection every time.
Designed for easy surface mounting with enhanced durability
Utilises a positive locking mechanism for secure connections
Features pick-and-place polyimide tape for automated assembly
Optimised for signal and wire-to-board applications with high reliability
Robust materials ensure long-lasting performance under demanding conditions
Compliant with international environmental standards for peace of mind
Compact design allows for efficient use of space on PCBs
Available in vibrant red resin for improved visibility in complex assemblies
Related links
- Molex 50258 Series Vertical Board PCB Socket 1 Row, 1.5 mm Pitch Surface Mount
- Molex 50258 Series Vertical Board PCB Socket 1 Row, 1.5 mm Pitch Surface Mount
- Molex 50258 Series Vertical Board PCB Socket 1 Row, 1.5 mm Pitch Surface Mount
- Molex 50258 Series Vertical Board PCB Socket 1 Row, 1.5 mm Pitch Surface Mount
- Molex 50258 Series Vertical Board PCB Socket 1 Row, 1.5 mm Pitch Surface Mount
- Molex 50258 Series Right Angle Board PCB Socket 1 Row, 1.5 mm Pitch Surface Mount
- Molex 50258 Series Right Angle Board PCB Socket 1 Row, 1.5 mm Pitch Surface Mount
- Molex 50258 Series Right Angle Board PCB Socket 1 Row, 1.5 mm Pitch Surface Mount
