TE Connectivity 51206 Series Vertical Board PCB Socket, 64-Contact, 2 Row, 1 mm Pitch Surface Mount

Image representative of range

Subtotal (1 reel of 450 units)*

€1,871.14

(exc. VAT)

€2,301.50

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +€1,871.14€4.158

*price indicative

RS Stock No.:
505-911
Mfr. Part No.:
5120603-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Socket

Number of Contacts

64

Sub Type

PCB Receptacle

Number of Rows

2

Pitch

1mm

Current

800mA

Housing Material

TPE

Termination Type

Surface Mount

Mount Type

Board

Orientation

Vertical

Stacking Height

12mm

Connector System

Board-to-Board

Voltage

250V

Series

51206

Minimum Operating Temperature

-55°C

Row Pitch

1mm

Contact Material

Phosphor Bronze

Contact Plating

Gold

Maximum Operating Temperature

110°C

Contact Gender

Female

Standards/Approvals

CSA, UL, IEEE 1386

COO (Country of Origin):
CN
The TE Connectivity PCB Mount Receptacle is expertly designed for vertical board-to-board applications, catering to the demands of modern electronic assemblies. Featuring a robust 64-position layout with a 1 mm centreline, it ensures precise connectivity in tight spaces. Crafted with high-quality materials, the connector supports both surface mount configurations and effective electrical performance, making it Ideal for applications requiring durability and reliability. The Compact design also offers impressive stack height flexibility, enabling seamless integration into various circuit board setups. With compliance to industry standards, this product provides peace of mind, ensuring it meets rigorous safety and performance expectations. Whether for consumer electronics or industrial equipment, this receptacle stands out for its impeccable engineering and versatile application potential.

Engineered for vertical orientation to maximise space utilisation

Supports high-density PCB designs with a 64-position configuration

Made from thermoplastic for excellent durability and reliability

Ensures stable electrical performance across varied operating conditions

Capable of withstanding significant operating temperature ranges

Designed with easy alignment features for hassle-free installation

Compatible with industry standards for safety and reliability

Requires minimal effort for surface mounting during assembly

Low halogen content reduces environmental impact during disposal

Beneficial for a wide range of electronic applications, from consumer to industrial

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy