Molex 71439 Series Vertical Surface PCB Socket, 64-Contact, 2 Row, 1 mm Pitch Surface Mount
- RS Stock No.:
- 694-222
- Mfr. Part No.:
- 71439-2164
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 694-222
- Mfr. Part No.:
- 71439-2164
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 64 | |
| Product Type | PCB Socket | |
| Number of Rows | 2 | |
| Sub Type | Receptacle | |
| Current | 1A | |
| Pitch | 1mm | |
| Housing Material | High Temperature Thermoplastic | |
| Termination Type | Surface Mount | |
| Mount Type | Surface | |
| Orientation | Vertical | |
| Connector System | Board-to-Board | |
| Stacking Height | 13mm | |
| Voltage | 100V | |
| Series | 71439 | |
| Minimum Operating Temperature | -55°C | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL E29179 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 64 | ||
Product Type PCB Socket | ||
Number of Rows 2 | ||
Sub Type Receptacle | ||
Current 1A | ||
Pitch 1mm | ||
Housing Material High Temperature Thermoplastic | ||
Termination Type Surface Mount | ||
Mount Type Surface | ||
Orientation Vertical | ||
Connector System Board-to-Board | ||
Stacking Height 13mm | ||
Voltage 100V | ||
Series 71439 | ||
Minimum Operating Temperature -55°C | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL E29179 | ||
- COO (Country of Origin):
- CN
The Molex 1.00mm Mezzanine Receptacle is engineered for high-performance board-to-board connectivity, offering exceptional durAbility and reliAbility for surface mount applications. Designed with a dual row configuration and vertical stacking capAbility, this product supports a robust 64 circuit arrangement, making it Ideal for sophisticated electronic systems. With a gold-plated mating Interface and tin-plated termination, it ensures reliable electrical performance and enhanced longevity. The receptacle's Compact form factor, measuring 13.00mm in height, along with its Ability to operate within a temperature range of -55° to +85°C, allows for versatile integration in diverse settings, meeting the demanding requirements of modern electronic devices.
Supports high-density board-to-board connections with 64 circuits
Vertical stacking configuration optimises space in electronic designs
Gold-plated mating ensures reliable signal integrity across connections
Crafted from high-temperature thermoplastic for enhanced durability
Designed to accommodate PCB thickness of 1.60mm for seamless integration
Lead-free REFLOW soldering process capability for compliance and ease of use
Natural resin colour complements various PCB designs while maintaining performance
Flammability rating of 94V-0 for safety in demanding environments
Related links
- Molex 71439 Series Vertical Surface PCB Socket 2 Row, 1 mm Pitch Surface Mount
- Molex 71439 Series Vertical Surface Mount PCB Socket 2 Row, 1 mm Pitch Surface Mount
- Molex 71439 Series Vertical Surface PCB Connector 2 Row, 1 mm Pitch Surface Mount
- Molex PMC Mezzanine Series Straight Surface PCB Socket 2 Row, 1 mm Pitch Solder
- Molex 51338 Series Vertical Board PCB Socket 2 Row, 400 μm Pitch Surface Mount
- TE Connectivity 51468 Series Vertical Board PCB Socket 1 Row, 1 mm Pitch Surface Mount
- Wurth Elektronik WR-BTB Series Vertical Surface PCB Socket 1 Row, 1 mm Pitch Solder
- TE Connectivity 51206 Series Vertical Board PCB Socket 2 Row, 1 mm Pitch Surface Mount
