TE Connectivity AMPMODU Series Right Angle Board PCB Header, 60-Contact, 2 Row, 2.54 mm Pitch Solder
- RS Stock No.:
- 506-998
- Distrelec Article No.:
- 304-53-864
- Mfr. Part No.:
- 2-87962-9
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 30 units)*
€10,363.24
(exc. VAT)
€12,746.79
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €10,363.24 | €345.441 |
*price indicative
- RS Stock No.:
- 506-998
- Distrelec Article No.:
- 304-53-864
- Mfr. Part No.:
- 2-87962-9
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 60 | |
| Product Type | PCB Header | |
| Sub Type | PCB Receptacle | |
| Number of Rows | 2 | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Housing Material | Polyphenylene Sulphide | |
| Termination Type | Solder | |
| Mount Type | Board | |
| Orientation | Right Angle | |
| Connector System | Board-to-Board | |
| Series | AMPMODU | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | 65°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Contact Gender | Female | |
| Standards/Approvals | EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 60 | ||
Product Type PCB Header | ||
Sub Type PCB Receptacle | ||
Number of Rows 2 | ||
Pitch 2.54mm | ||
Current 3A | ||
Housing Material Polyphenylene Sulphide | ||
Termination Type Solder | ||
Mount Type Board | ||
Orientation Right Angle | ||
Connector System Board-to-Board | ||
Series AMPMODU | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature 65°C | ||
Maximum Operating Temperature 125°C | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Contact Gender Female | ||
Standards/Approvals EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 | ||
- COO (Country of Origin):
- US
The TE Connectivity Advanced PCB Mount Receptacle is engineered for precision and reliability in board-to-board connections. With a right angle orientation and a robust 60-position design, it is built to ensure seamless integration in various electronic applications. The product features a standard connector profile, facilitating easy assembly and mechanical stability. Its gold plating ensures optimal conductivity, while the durable housing material guarantees long-lasting performance in diverse operating conditions. Designed for through-hole soldering, its compatibility with standard PCB thicknesses makes it an ideal choice for manufacturers seeking dependable connectivity solutions. Whether you're developing intricate circuitry or standard devices, this connector offers superior functionality and efficiency, meeting the demands of modern electronics.
Designed for board to board connectivity with high reliability
Compact size enhances space efficiency on PCBs
Gold plated contacts provide excellent electrical conductivity
Closed entry housing design prevents contact damage during mating
Guided pin alignment ensures accurate connection during installation
Plastic housing is resistant to a variety of environmental conditions
Ideal for use in signal circuit applications requiring stringent performance
Mating fingers designed for optimal contact retention
Compatible with pin in paste soldering technologies
Compliant with EU RoHS and ELV directives ensuring environmental safety
Related links
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch, 2 Row
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Socket 2 Row, 2.54 mm Pitch Solder
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity System 50 Series Right Angle Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2 Row, 1.27 mm Pitch Solder
- TE Connectivity AMPMODU MTE Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
