Phoenix Contact MVSTBW Series 90° Flange PCB Connector, 2-Contact, 1 Row, 5 mm Pitch Screw

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
518-855
Mfr. Part No.:
1912951
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

2

Product Type

PCB Connector

Sub Type

PCB Connector

Number of Rows

1

Pitch

5mm

Current

16A

Housing Material

Polyamide

Termination Type

Screw

Mount Type

Flange

Orientation

90°

Connector System

COMBICON MSTB 2, 5 HC

Voltage

32V

Series

MVSTBW

Minimum Operating Temperature

-40°C

Row Pitch

5mm

Maximum Operating Temperature

100°C

Contact Material

Copper Alloy

Contact Gender

Female

Contact Plating

Tin Plated

Standards/Approvals

VDE, cULus Recognised

COO (Country of Origin):
DE
The Phoenix Contact PCB connector designed to meet the demanding requirements of modern electrical connections. Its remarkable compact design allows for efficient utilisation of space while maintaining a robust performance. Boasting a nominal cross section of 2.5 mm², the connector ensures a reliable connection with minimal temperature rise, thanks to its superior contact force. This connector is equipped with a screw connection method, facilitating stable and secure connections in various applications. With features such as a screw locking mechanism for added security and a durable construction that withstands rigorous environmental conditions, this product is an ideal solution for projects requiring extensive reliability and long-lasting performance. Whether for industrial automation or transport applications, this connector excels in versatility and robustness, ensuring safe and efficient connectivity.

Designed for excellent mechanical stability with a screw flange mounting method

Incorporates a locking clip to enhance the safety of conductor connections

Provides the capability to connect two conductors effectively

Constructed from WEEE/RoHS compliant materials for environmental sustainability

Features a compact form factor making it ideal for space constrained environments

Includes integrated double steel springs to accommodate temperature and power fluctuations

Compatible with the COMBICON MSTB 25 HC plug in system for enhanced flexibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy