Phoenix Contact MVSTBW Series 90° Flange PCB Connector, 8-Contact, 1 Row, 5 mm Pitch Screw
- RS Stock No.:
- 518-858
- Mfr. Part No.:
- 1913015
- Manufacturer:
- Phoenix Contact
Subtotal (50 units, in packs of 50)*
€376.39
(exc. VAT)
€462.96
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €376.39 | €7.528 |
*price indicative
- RS Stock No.:
- 518-858
- Mfr. Part No.:
- 1913015
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 8 | |
| Product Type | PCB Connector | |
| Number of Rows | 1 | |
| Sub Type | PCB Connector | |
| Current | 16A | |
| Pitch | 5mm | |
| Housing Material | Polyamide | |
| Termination Type | Screw | |
| Mount Type | Flange | |
| Orientation | 90° | |
| Connector System | COMBICON MSTB 2, 5 HC | |
| Voltage | 32V | |
| Series | MVSTBW | |
| Row Pitch | 5mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper Alloy | |
| Contact Gender | Female | |
| Standards/Approvals | VDE, cULus Recognised | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 8 | ||
Product Type PCB Connector | ||
Number of Rows 1 | ||
Sub Type PCB Connector | ||
Current 16A | ||
Pitch 5mm | ||
Housing Material Polyamide | ||
Termination Type Screw | ||
Mount Type Flange | ||
Orientation 90° | ||
Connector System COMBICON MSTB 2, 5 HC | ||
Voltage 32V | ||
Series MVSTBW | ||
Row Pitch 5mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Contact Plating Tin Plated | ||
Contact Material Copper Alloy | ||
Contact Gender Female | ||
Standards/Approvals VDE, cULus Recognised | ||
- COO (Country of Origin):
- IN
The Phoenix Contact MVSTBW 2.5 HC/ 8-STF is a cutting-edge PCB connector designed for robust performance in various industrial applications. With its exceptional specifications, this connector is engineered to support both flexibility and reliability in electrical connections. The product boasts a compact design that integrates seamlessly into tight spaces while offering a nominal cross section of 2.5 mm² and a pitch of 5 mm. Ideal for environments where efficiency is paramount, it accommodates a nominal current of 16 A and a rated voltage of up to 320 V, ensuring safe and effective operation. The connector also features a screw connection with a tension sleeve for added stability, making it particularly suited for continuous use in dynamic conditions. Enhanced with a double steel spring for increased safety against temperature fluctuations, this product ensures durability and performance longevity.
Compact design ideal for space-constrained applications
Double steel spring enhances connection stability
Screw locking mechanism ensures secure attachments
Tension sleeve connection method prevents disconnections
Vibration-resistant design for reliable operation in dynamic environments
Temperature resilience allows efficient functioning from -40 °C to 100 °C
WEEE or RoHS compliance ensures environmentally friendly use
Supports dual conductor connectivity for versatile applications
Related links
- Phoenix Contact MVSTBW Series 90° Flange PCB Connector 1 Row, 5.08 mm Pitch Screw
- Phoenix Contact MVSTBW Series 90° Flange PCB Connector 1 Row, 5 mm Pitch Screw
- Phoenix Contact MVSTBW Series 90° Flange PCB Connector 1 Row, 5 mm Pitch Screw
- Phoenix Contact MVSTBW Series 90° Flange PCB Connector 1 Row, 5.08 mm Pitch Screw
- Phoenix Contact MVSTBW Series 90° Flange PCB Connector 1 Row, 5.08 mm Pitch Screw
- Phoenix Contact MVSTBW Series 90° Flange PCB Connector 1 Row, 5.08 mm Pitch Screw
- Phoenix Contact MVSTBW Series 90° Flange PCB Connector 1 Row, 5.08 mm Pitch Screw
- Phoenix Contact MVSTBW Series 90° Flange PCB Connector 1 Row, 5.08 mm Pitch Screw
