Molex 50527 Series Vertical Board PCB Socket, 10-Contact, 2 Row, 350 μm Pitch Surface Mount

Subtotal (1 reel of 7000 units)*

€2,765.60

(exc. VAT)

€3,401.69

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +€2,765.60€0.395

*price indicative

RS Stock No.:
520-498
Distrelec Article No.:
304-62-450
Mfr. Part No.:
505270-1012
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

10

Product Type

PCB Socket

Number of Rows

2

Sub Type

PCB Receptacle

Current

3A

Pitch

350μm

Housing Material

LCP

Termination Type

Surface Mount

Mount Type

Board

Orientation

Vertical

Stacking Height

800μm

Voltage

50Vrms

Series

50527

Minimum Operating Temperature

-40°C

Row Pitch

350μm

Contact Plating

Gold

Maximum Operating Temperature

85°C

Contact Material

Copper Alloy

Standards/Approvals

IEC 61249-2-21, IEC-62474, IPC 1752A Class D, IPC 1752A Class C, EU RoHS

COO (Country of Origin):
JP
The Molex Board-to-Board Receptacle redefines connectivity with its innovative design tailored for precise and efficient signal transfer. Engineered with a pitch of just 0.35mm, it optimises space while delivering exceptional performance. The receptacle accommodates mated heights of either 0.70mm or 0.80mm, facilitating versatility in diverse applications. Its robust construction is complemented by a black resin finish, ensuring durability and resistance against environmental factors. This connector is an Ideal choice for high-density applications, making it indispensable for modern electronic devices.

Designed for board-to-board applications, ensuring strong and reliable connections

Features a Compact design that maximises space in tight electronic assemblies

Robust construction provides enhanced durability, supporting long-term performance

Compliant with industry standards for environmental sustainability and safety

Utilises copper alloy materials offering better electrical conductivity

Vertical orientation supports various mounting requirements

Equipped with a surface mount termination style for ease of installation

Maintains stable performance across a wide temperature range

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy