Molex 50527 Series Vertical Board PCB Socket, 54-Contact, 2 Row, 350 μm Pitch Surface Mount
- RS Stock No.:
- 520-697
- Distrelec Article No.:
- 304-62-456
- Mfr. Part No.:
- 505270-5412
- Manufacturer:
- Molex
Subtotal (1 reel of 7000 units)*
€7,224.44
(exc. VAT)
€8,886.06
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €7,224.44 | €1.032 |
*price indicative
- RS Stock No.:
- 520-697
- Distrelec Article No.:
- 304-62-456
- Mfr. Part No.:
- 505270-5412
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 54 | |
| Product Type | PCB Socket | |
| Sub Type | PCB Receptacle | |
| Number of Rows | 2 | |
| Pitch | 350μm | |
| Current | 300mA | |
| Termination Type | Surface Mount | |
| Housing Material | LCP | |
| Mount Type | Board | |
| Orientation | Vertical | |
| Stacking Height | 800μm | |
| Voltage | 50Vrms | |
| Series | 50527 | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 350μm | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | IEC-62474, IPC 1752A Class C, IPC 1752A Class D, chemSHERPA, EU RoHS, IEC 61249-2-21 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 54 | ||
Product Type PCB Socket | ||
Sub Type PCB Receptacle | ||
Number of Rows 2 | ||
Pitch 350μm | ||
Current 300mA | ||
Termination Type Surface Mount | ||
Housing Material LCP | ||
Mount Type Board | ||
Orientation Vertical | ||
Stacking Height 800μm | ||
Voltage 50Vrms | ||
Series 50527 | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 350μm | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals IEC-62474, IPC 1752A Class C, IPC 1752A Class D, chemSHERPA, EU RoHS, IEC 61249-2-21 | ||
- COO (Country of Origin):
- JP
The Molex Board-to-Board Receptacle is designed for efficient and reliable connections in Compact electronic applications. Adopting a 0.35mm pitch, this receptacle offers superior performance with a minimal footprint, making it Ideal for high-density configurations. With a robust construction tailored for optimal durability and stability, this component supports up to 54 circuits, ensuring ample connectivity without compromising on space. Enhanced by low-halogen materials, it conforms to international compliance standards, safeguarding both the environment and the integrity of your projects. This versatile receptacle, available in various mated heights, is not just efficient but also reliable, making it an essential component for board-to-board connections in a multitude of industries.
Designed for high-density applications requiring minimal space
Utilises Advanced materials for enhanced performance
Supports a high number of circuits while maintaining compactness
Achieves a reliable connection even in demanding environments
Compliant with international regulatory standards for peace of mind
Offers flexibility with varying mated height options
Facilitates easy integration into existing designs
Related links
- Molex 50527 Series Vertical Board PCB Socket 2 Row, 350 μm Pitch Surface Mount
- Molex 50527 Series Vertical Board PCB Socket 2 Row, 350 μm Pitch Surface Mount
- Molex 50527 Series Vertical Board PCB Socket 2 Row, 300 μm Pitch Surface Mount
- Molex 50527 Series Vertical Board PCB Socket 2 Row, 350 μm Pitch Surface Mount
- Molex 50527 Series Vertical Board PCB Socket 2 Row, 350 μm Pitch Surface Mount
- Molex 50527 Series Vertical Board PCB Socket 2 Row, 350 μm Pitch Surface Mount
- Molex 50527 Series Vertical Board PCB Socket 2 Row, 300 μm Pitch Surface Mount
- Molex 50527 Series Vertical Surface PCB Header 350 μm Pitch, 2 Row
