Weidmüller 8000072425 Series Straight PCB Socket, 2-Contact, 1 Row, 5 mm Pitch Push-in
- RS Stock No.:
- 688-064
- Mfr. Part No.:
- 8000072425
- Manufacturer:
- Weidmüller
Subtotal (1 unit)*
€0.59
(exc. VAT)
€0.73
(inc. VAT)
In Stock
- 48 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €0.59 |
*price indicative
- RS Stock No.:
- 688-064
- Mfr. Part No.:
- 8000072425
- Manufacturer:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Number of Contacts | 2 | |
| Product Type | PCB Socket | |
| Sub Type | PCB Plug-In Connector | |
| Number of Rows | 1 | |
| Pitch | 5mm | |
| Current | 25.3A | |
| Termination Type | Push-in | |
| Housing Material | Polyamide 9T | |
| Orientation | Straight | |
| Voltage | 40V | |
| Series | 8000072425 | |
| Minimum Operating Temperature | 50°C | |
| Row Pitch | 5mm | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tinned | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | DIN VDE 0470, DIN VDE 57 106, IEC 60664-1, IEC 61984, UL 1059 | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Number of Contacts 2 | ||
Product Type PCB Socket | ||
Sub Type PCB Plug-In Connector | ||
Number of Rows 1 | ||
Pitch 5mm | ||
Current 25.3A | ||
Termination Type Push-in | ||
Housing Material Polyamide 9T | ||
Orientation Straight | ||
Voltage 40V | ||
Series 8000072425 | ||
Minimum Operating Temperature 50°C | ||
Row Pitch 5mm | ||
Contact Material Copper Alloy | ||
Contact Plating Tinned | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals DIN VDE 0470, DIN VDE 57 106, IEC 60664-1, IEC 61984, UL 1059 | ||
- COO (Country of Origin):
- DE
The Weidmuller PCB plug-in connector is a 2 pole male header with a 5.00 mm pitch, designed for THT/THR solder connections. Featuring a 180° orientation, it comes packaged in a tube for easy handling and storage, Ideal for reliable electronic board assembly.
Ready for Robot through wire ready delivery with open clamping point
Optical and acoustic feedback indicates proper wiring
Future proof Single Pair Ethernet technology
Related links
- Weidmüller 8000072425 Series Straight PCB Socket 1 Row, 5 mm Pitch Push-in
- Weidmüller 8000072456 Series Straight PCB Socket 1 Row, 5 mm Pitch Push-in
- Weidmüller 8000072435 Series Straight PCB Socket 1 Row, 5 mm Pitch Push-in
- Weidmüller 8000072450 Series Straight PCB Socket 1 Row, 5 mm Pitch Push-in
- Weidmüller 8000072454 Series Straight PCB Socket 1 Row, 5 mm Pitch Push-in
- Weidmüller 8000072430 Series Straight PCB Socket 1 Row, 5 mm Pitch Push-in
- Weidmüller 8000072470 Series Straight PCB Socket 1 Row, 5 mm Pitch Push-in
- Weidmüller 8000072461 Series Straight PCB Socket 1 Row, 5 mm Pitch Push-in
