Weidmüller 8000072456 Series Straight PCB Socket, 10-Contact, 1 Row, 5 mm Pitch Push-in

Subtotal (1 unit)*

€2.96

(exc. VAT)

€3.64

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2.96

*price indicative

RS Stock No.:
688-081
Mfr. Part No.:
8000072456
Manufacturer:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

PCB Socket

Number of Contacts

10

Number of Rows

1

Sub Type

PCB Plug-In Connector

Current

25.3A

Pitch

5mm

Termination Type

Push-in

Housing Material

Polyamide 9T

Orientation

Straight

Voltage

40V

Series

8000072456

Row Pitch

5mm

Minimum Operating Temperature

50°C

Contact Plating

Tinned

Contact Gender

Male

Contact Material

Copper Alloy

Maximum Operating Temperature

125°C

Standards/Approvals

UL 1059, RoHS, IEC 61984, IEC 60664-1, DIN VDE 57 106, DIN VDE 0470

COO (Country of Origin):
DE
The Weidmuller PCB plug-in connector is a 10 pole male header with a 5.00 mm pitch, designed for THT/THR solder connections. With a 180° orientation and tube packaging, it ensures convenient handling and dependable integration into electronic assemblies.

Future proof Single Pair Ethernet technology

Ready for Robot through wire ready delivery with open clamping point

Optical and acoustic feedback indicates proper wiring

Automatic offer preparation for the configurated product

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy