Weidmüller 8000072431 Series Straight PCB Socket, 4-Contact, 1 Row, 5 mm Pitch Push-in
- RS Stock No.:
- 688-068
- Mfr. Part No.:
- 8000072431
- Manufacturer:
- Weidmüller
Subtotal (1 unit)*
€1.19
(exc. VAT)
€1.46
(inc. VAT)
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1.19 |
*price indicative
- RS Stock No.:
- 688-068
- Mfr. Part No.:
- 8000072431
- Manufacturer:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Number of Contacts | 4 | |
| Product Type | PCB Socket | |
| Number of Rows | 1 | |
| Sub Type | PCB Plug-In Connector | |
| Current | 25.3A | |
| Pitch | 5mm | |
| Housing Material | Polyamide 9T | |
| Termination Type | Push-in | |
| Orientation | Straight | |
| Voltage | 40V | |
| Series | 8000072431 | |
| Minimum Operating Temperature | 50°C | |
| Row Pitch | 5mm | |
| Maximum Operating Temperature | 100°C | |
| Contact Material | Copper Alloy | |
| Contact Gender | Male | |
| Contact Plating | Tinned | |
| Standards/Approvals | IEC 60664-1, IEC 61984 | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Number of Contacts 4 | ||
Product Type PCB Socket | ||
Number of Rows 1 | ||
Sub Type PCB Plug-In Connector | ||
Current 25.3A | ||
Pitch 5mm | ||
Housing Material Polyamide 9T | ||
Termination Type Push-in | ||
Orientation Straight | ||
Voltage 40V | ||
Series 8000072431 | ||
Minimum Operating Temperature 50°C | ||
Row Pitch 5mm | ||
Maximum Operating Temperature 100°C | ||
Contact Material Copper Alloy | ||
Contact Gender Male | ||
Contact Plating Tinned | ||
Standards/Approvals IEC 60664-1, IEC 61984 | ||
- COO (Country of Origin):
- DE
The Weidmuller PCB plug-in connector is a 4 pole male header with a 5.00 mm pitch, designed for THT/THR solder connections. Featuring a 180° orientation, it is packaged in a tube for convenient handling and efficient integration into electronic assemblies.
Future proof Single Pair Ethernet technology
Ready for Robot through wire ready delivery with open clamping point
Optical and acoustic feedback indicates proper wiring
Automatic offer preparation for the configurated product
Related links
- Weidmüller 8000072431 Series Straight PCB Socket 1 Row, 5 mm Pitch Push-in
- Samtec MPS Series Straight Through Hole PCB Socket 1 Row, 5 mm Pitch Solder
- WAGO 806 Series Angled PCB PCB Socket 1 Row, 5 mm Pitch Cage Clamp
- Weidmüller 8000072456 Series Straight PCB Socket 1 Row, 5 mm Pitch Push-in
- Weidmüller 8000072435 Series Straight PCB Socket 1 Row, 5 mm Pitch Push-in
- Weidmüller 8000072430 Series Straight PCB Socket 1 Row, 5 mm Pitch Push-in
- Weidmüller 8000072454 Series Straight PCB Socket 1 Row, 5 mm Pitch Push-in
- Weidmüller 8000072450 Series Straight PCB Socket 1 Row, 5 mm Pitch Push-in
