Weidmüller 8000072431 Series Straight PCB Socket, 4-Contact, 1 Row, 5 mm Pitch Push-in

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 5 units)*

€8.16

(exc. VAT)

€10.04

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
1 - 4€8.16€1.632
5 - 9€7.51€1.502
10 +€6.77€1.354

*price indicative

RS Stock No.:
688-069
Mfr. Part No.:
8000072431
Manufacturer:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Number of Contacts

4

Product Type

PCB Socket

Number of Rows

1

Sub Type

PCB Plug-In Connector

Current

25.3A

Pitch

5mm

Housing Material

Polyamide 9T

Termination Type

Push-in

Orientation

Straight

Voltage

40V

Series

8000072431

Row Pitch

5mm

Minimum Operating Temperature

50°C

Contact Plating

Tinned

Contact Material

Copper Alloy

Contact Gender

Male

Maximum Operating Temperature

100°C

Standards/Approvals

IEC 60664-1, IEC 61984

COO (Country of Origin):
DE
The Weidmuller PCB plug-in connector is a 4 pole male header with a 5.00 mm pitch, designed for THT/THR solder connections. Featuring a 180° orientation, it is packaged in a tube for convenient handling and efficient integration into electronic assemblies.

Future proof Single Pair Ethernet technology

Ready for Robot through wire ready delivery with open clamping point

Optical and acoustic feedback indicates proper wiring

Automatic offer preparation for the configurated product

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy