Molex 44764 Series Right Angle Through Hole Receptacle, 4-Contact, 2 Row, 3 mm Pitch Through Hole

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
693-540
Mfr. Part No.:
44764-0403
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Receptacle

Number of Contacts

4

Sub Type

PCB Receptacle

Number of Rows

2

Pitch

3mm

Current

8.5A

Termination Type

Through Hole

Mount Type

Through Hole

Orientation

Right Angle

Connector System

Power

Voltage

600V

Series

44764

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Contact Plating

Gold

Contact Material

Phosphor Bronze

Standards/Approvals

REACH SVHC

COO (Country of Origin):
US
The Molex micro-fit BMI receptacle header is expertly designed to accommodate seamless board-to-board and wire-to-board connections, ensuring reliable power delivery in a Compact form factor. This right-angle, dual-row connector is Ideal for applications requiring a robust and space-efficient solution, capable of maintaining performance even in demanding environments. With its precisely engineered 4 circuits and superior gold plating for optimal conductivity, it meets high standards for durability and electrical efficiency. This connector's low-halogen materials support environmental compliance while providing dependable electrical performance across various industries.

Flammability rating of 94V-0 enhances safety across applications

Compatible with standard PCB thickness of 1.60mm for versatile integration

Right-angle orientation simplifies design while maintaining space efficiency

Low-halogen materials comply with environmental standards, reducing impact

Available in tray packaging for convenient storage and handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy