Molex 44764 Series Right Angle Through Hole Receptacle, 16-Contact, 2 Row, 3 mm Pitch Through Hole
- RS Stock No.:
- 691-458
- Mfr. Part No.:
- 44764-1601
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 691-458
- Mfr. Part No.:
- 44764-1601
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 16 | |
| Product Type | Receptacle | |
| Number of Rows | 2 | |
| Sub Type | PCB Receptacle | |
| Current | 8.5A | |
| Pitch | 3mm | |
| Termination Type | Through Hole | |
| Mount Type | Through Hole | |
| Orientation | Right Angle | |
| Connector System | Power | |
| Voltage | 600V | |
| Series | 44764 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Standards/Approvals | REACH SVHC | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 16 | ||
Product Type Receptacle | ||
Number of Rows 2 | ||
Sub Type PCB Receptacle | ||
Current 8.5A | ||
Pitch 3mm | ||
Termination Type Through Hole | ||
Mount Type Through Hole | ||
Orientation Right Angle | ||
Connector System Power | ||
Voltage 600V | ||
Series 44764 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Standards/Approvals REACH SVHC | ||
- COO (Country of Origin):
- US
The Molex Micro-Fit BMI Receptacle is specifically designed for versatile and reliable interconnections in various electronic applications. This dual-row, right-angle connector features 16 circuits, making it Ideal for board-to-board, power, and wire-to-board connections. With Durable press-fit plastic pegs and a robust tin-plated finish, it ensures a secure fit while maintaining performance integrity. Suitable for high-density applications, the Micro-Fit BMI series delivers optimal performance in equipment where space is limited. With a maximum voltage capacity of 600V and a current rating of 8.5A per contact, this receptacle is engineered to meet the demands of modern electrical systems, ensuring long-lasting service in a wide range of environments.
Features PCB retention and locator for easy alignment during installation
Versatile use with through-hole termination for secure connections
Compatible with multiple mating parts, offering flexibility in design
Lightweight construction with a net weight of just 4.432g
Meets industry standards with certifications from CSA and UL
Related links
- Molex 44764 Series Right Angle Through Hole Receptacle 2 Row, 3 mm Pitch Through Hole
- Molex 44764 Series Right Angle Through Hole Receptacle 2 Row, 3 mm Pitch Through Hole
- Molex 44764 Series Right Angle Through Hole Receptacle 2 Row, 3 mm Pitch Through Hole
- Molex 44764 Series Right Angle Through Hole Receptacle 2 Row, 3 mm Pitch Through Hole
- Molex 44764 Series Right Angle PCB PCB Socket 2 Row, 3 mm Pitch Through Hole
- Molex 44764 Series Right Angle Through Hole Receptacle 3 mm Pitch Shrouded
- Molex 44769 Series Vertical Through Hole Receptacle 2 Row, 3 mm Pitch Through Hole
- Molex 44764 Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
