Molex 44764 Series Right Angle Through Hole Receptacle, 4-Contact, 2 Row, 3 mm Pitch Through Hole
- RS Stock No.:
- 691-250
- Mfr. Part No.:
- 44764-0402
- Manufacturer:
- Molex
Image representative of range
Subtotal (1 tray of 120 units)*
€235.46
(exc. VAT)
€289.62
(inc. VAT)
Stock information currently inaccessible - Please check back later
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €235.46 | €1.962 |
*price indicative
- RS Stock No.:
- 691-250
- Mfr. Part No.:
- 44764-0402
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 4 | |
| Product Type | Receptacle | |
| Number of Rows | 2 | |
| Sub Type | PCB Receptacle | |
| Pitch | 3mm | |
| Current | 8.5A | |
| Termination Type | Through Hole | |
| Mount Type | Through Hole | |
| Orientation | Right Angle | |
| Connector System | Power | |
| Voltage | 600V | |
| Series | 44764 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Standards/Approvals | REACH SVHC | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 4 | ||
Product Type Receptacle | ||
Number of Rows 2 | ||
Sub Type PCB Receptacle | ||
Pitch 3mm | ||
Current 8.5A | ||
Termination Type Through Hole | ||
Mount Type Through Hole | ||
Orientation Right Angle | ||
Connector System Power | ||
Voltage 600V | ||
Series 44764 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Standards/Approvals REACH SVHC | ||
- COO (Country of Origin):
- US
The Molex micro-fit BMI receptacle header is designed for versatile electrical connections in applications requiring reliable performance. This dual-row, right-angle connector features press-fit plastic pegs and is capable of handling high electrical loads with a maximum current of 8.5A and a voltage rating of 600V. Crafted for durability, the receptacle supports up to 30 mating cycles, ensuring long-lasting use in demanding environments. Its low-halogen materials and compliance with stringent standards make it an Ideal choice for projects prioritizing safety and environmental responsibility. With a recommended PCB thickness of 1.60mm and an operating temperature range of -40° to +105°C, this component is well-suited for a variety of board-to-board, power, and wire-to-board applications, making it a reliable choice for modern electronic assembly.
Durability rating of 30 mating cycles ensures longevity in use
Designed for applications requiring a maximum voltage of 600V
Accommodates a PCB thickness of 1.60mm for versatile integration
Temperature range of -40° to +105°C suitable for diverse conditions
Mates seamlessly with selected micro-fit BMI connectors for enhanced connectivity
Related links
- Molex 44764 Series Right Angle Through Hole Receptacle 2 Row, 3 mm Pitch Through Hole
- Molex 44764 Series Right Angle Through Hole Receptacle 2 Row, 3 mm Pitch Through Hole
- Molex 44764 Series Right Angle Through Hole Receptacle 2 Row, 3 mm Pitch Through Hole
- Molex 44764 Series Right Angle Through Hole Receptacle 2 Row, 3 mm Pitch Through Hole
- Molex 44764 Series Right Angle Through Hole Receptacle 2 Row, 3 mm Pitch Through Hole
- Molex 44764 Series Right Angle PCB PCB Socket 2 Row, 3 mm Pitch Through Hole
- Molex 44764 Series Right Angle Through Hole Receptacle 3 mm Pitch Shrouded
- Molex 44764 Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
