Molex 44764 Series Right Angle Through Hole Receptacle, 8 Contact(s), 3 mm Pitch, 2 Row, Shrouded

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

€7.76

(exc. VAT)

€9.54

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 73 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
1 - 9€7.76€3.88
10 - 24€7.15€3.575
25 +€6.46€3.23

*price indicative

RS Stock No.:
666-062
Mfr. Part No.:
447640801
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

44764

Product Type

Receptacle

Pitch

3mm

Current

8.5A

Number of Contacts

8

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Power

Contact Plating

Tin

Contact Material

Phosphor Bronze

Termination Type

Through Hole

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

COO (Country of Origin):
US
The Molex Micro-Fit BMI Receptacle is designed to offer a robust and efficient connection solution for board-to-board, power, and wire-to-board applications. Featuring a right-angle, dual-row configuration with press-fit plastic pegs, this component is suitable for high-density environments where reliable electrical performance is essential. With a maximum current rating of 8.5A and voltage support of up to 600V, this receptacle ensures safe and stable connectivity for various electronic devices. Built using phosphor bronze with tin plating, it guarantees long-lasting durability under operating temperatures ranging from -40° to +105°C. The Micro-Fit BMI series is Ideal for manufacturers seeking versatility and reliability in their PCB header and receptacle components.

Recommended PCB thickness of 1.60mm allows for versatile installation options
Packaging type in tray simplifies handling and assembly processes
Compatible with Micro-Fit BMI Dual Row Plug and various housings
Low-Halogen and EU RoHS compliant for environmentally conscious manufacturing
Glow-wire capable design enhances safety in electrical connections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy