Molex 44764 Series Right Angle Through Hole Receptacle, 14-Contact, 2 Row, 3 mm Pitch Through Hole
- RS Stock No.:
- 694-095
- Mfr. Part No.:
- 44764-1403
- Manufacturer:
- Molex
Image representative of range
Subtotal (1 tray of 30 units)*
€247.64
(exc. VAT)
€304.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €247.64 | €8.255 |
*price indicative
- RS Stock No.:
- 694-095
- Mfr. Part No.:
- 44764-1403
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Receptacle | |
| Number of Contacts | 14 | |
| Number of Rows | 2 | |
| Sub Type | PCB Receptacle | |
| Pitch | 3mm | |
| Current | 8.5A | |
| Termination Type | Through Hole | |
| Mount Type | Through Hole | |
| Orientation | Right Angle | |
| Connector System | Power | |
| Voltage | 600V | |
| Series | 44764 | |
| Minimum Operating Temperature | -40°C | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | REACH SVHC | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Receptacle | ||
Number of Contacts 14 | ||
Number of Rows 2 | ||
Sub Type PCB Receptacle | ||
Pitch 3mm | ||
Current 8.5A | ||
Termination Type Through Hole | ||
Mount Type Through Hole | ||
Orientation Right Angle | ||
Connector System Power | ||
Voltage 600V | ||
Series 44764 | ||
Minimum Operating Temperature -40°C | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals REACH SVHC | ||
- COO (Country of Origin):
- US
The Molex Micro-Fit BMI Receptacle Header is expertly designed for reliable board-to-board and wire-to-board connections. Its dual-row, right-angle configuration enables efficient space utilization on your printed circuit boards. Constructed with high-quality materials, it features press-fit plastic pegs and 0.80μm gold selective plating, ensuring durability and a secure connection. With a maximum current rating of 8.5A and a voltage capacity of 600V, this receptacle is engineered for robust performance in demanding applications. It accommodates up to 14 circuits and maintains high durability with a mating cycle longevity of 30, making it a premier choice for various PCB header and receptacle requirements.
Designed with 94V-0 flammability rating for enhanced safety
Incorporates dual-row, right-angle design for efficient space consumption
Features both PCB retention and locator for secure mounting
Compatible with lead-free solder processes for environmentally friendly manufacturing
Offers a recommended PCB thickness of 1.60mm for optimal fit
Related links
- Molex 44764 Series Right Angle Through Hole Receptacle 2 Row, 3 mm Pitch Through Hole
- Molex 44764 Series Right Angle Through Hole Receptacle 2 Row, 3 mm Pitch Through Hole
- Molex 44764 Series Right Angle Through Hole Receptacle 2 Row, 3 mm Pitch Through Hole
- Molex 44764 Series Right Angle Through Hole Receptacle 2 Row, 3 mm Pitch Through Hole
- Molex 44764 Series Right Angle Through Hole Receptacle 2 Row, 3 mm Pitch Through Hole
- Molex 44764 Series Right Angle PCB PCB Socket 2 Row, 3 mm Pitch Through Hole
- Molex 44764 Series Right Angle Through Hole Receptacle 3 mm Pitch Shrouded
- Molex 74164 Series Right Angle Through Hole Receptacle 2.54 mm Pitch Shrouded
