HARTING Har Flex Series Straight Through Hole Connector, 3-Contact, 1 Row, 2.54 mm Pitch Solder
- RS Stock No.:
- 740-656
- Mfr. Part No.:
- 15620032701000
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 unit)*
€1,274.27
(exc. VAT)
€1,567.35
(inc. VAT)
Temporarily out of stock
- Shipping from 14 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,274.27 |
*price indicative
- RS Stock No.:
- 740-656
- Mfr. Part No.:
- 15620032701000
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 3 | |
| Product Type | Connector | |
| Number of Rows | 1 | |
| Sub Type | Female Connector | |
| Pitch | 2.54mm | |
| Current | 20A | |
| Housing Material | Liquid Crystal Polymer | |
| Termination Type | Solder | |
| Mount Type | Through Hole | |
| Orientation | Straight | |
| Stacking Height | 9.05mm | |
| Connector System | Motherboard to daughtercard | |
| Voltage | 180V | |
| Series | Har Flex | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Contact Material | Copper Alloy | |
| Contact Plating | Noble Metal over Nickel | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 3 | ||
Product Type Connector | ||
Number of Rows 1 | ||
Sub Type Female Connector | ||
Pitch 2.54mm | ||
Current 20A | ||
Housing Material Liquid Crystal Polymer | ||
Termination Type Solder | ||
Mount Type Through Hole | ||
Orientation Straight | ||
Stacking Height 9.05mm | ||
Connector System Motherboard to daughtercard | ||
Voltage 180V | ||
Series Har Flex | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Contact Material Copper Alloy | ||
Contact Plating Noble Metal over Nickel | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- CN
The HARTING har-flex Power F str 3P THR PL1 is a female connector designed for PCB connectivity in automation systems. It facilitates the transmission of data, signal, and power, ensuring reliable connections in various applications.
Features & Benefits
Female connector provides versatile connectivity options
Reflow soldering termination enables efficient assembly processes
Rated current of 20 A supports robust power delivery
Three contacts ensure reliable electrical connections
Straight orientation simplifies installation in tight spaces
Copper alloy contacts enhance conductivity and durability
Noble metal over Ni plating improves corrosion resistance
Liquid crystal polymer housing offers high thermal stability
Maximum operating temperature of 125 °C ensures performance in demanding environments
Compliant with multiple standards including RoHS and UL for safety assurance
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
Is this product RoHS and REACH compliant?
Yes, this product is compliant with RoHS and other relevant standards.
Related links
- HARTING Har Flex Series Angled Through Hole Connector 1 Row, 2.54 mm Pitch Solder
- HARTING Har Flex Series Angled Surface Mount Connector 1 Row, 2.54 mm Pitch Solder
- HARTING Har Flex Series Straight Surface Mount Connector 1 Row, 2.54 mm Pitch Solder
- HARTING Har Flex Series Straight Through Hole Connector 1 Row, 2.54 mm Pitch Solder
- HARTING Har Flex Series Angled Through Hole Connector 1 Row, 2.54 mm Pitch Solder
- HARTING Har Flex Series Straight Through Hole Connector 1 Row, 2.54 mm Pitch Solder
- HARTING Har Flex Series Straight Through Hole Connector 1 Row, 2.54 mm Pitch Solder
- HARTING Har Flex Series Straight Through Hole Connector 1 Row, 2.54 mm Pitch Solder
