Molex 53649 Series Vertical Surface PCB Header, 100-Contact, 2 Row, 635 μm Pitch Surface Mount
- RS Stock No.:
- 786-113
- Mfr. Part No.:
- 53649-1074
- Manufacturer:
- Molex
Subtotal (1 reel of 760 units)*
€7,839.56
(exc. VAT)
€9,642.66
(inc. VAT)
New product - Preorder today
- Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €7,839.56 | €10.315 |
*price indicative
- RS Stock No.:
- 786-113
- Mfr. Part No.:
- 53649-1074
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 100 | |
| Product Type | PCB Header | |
| Sub Type | Socket | |
| Number of Rows | 2 | |
| Current | 500mA | |
| Pitch | 635μm | |
| Termination Type | Surface Mount | |
| Housing Material | Copper Alloy | |
| Mount Type | Surface | |
| Orientation | Vertical | |
| Connector System | Board-to-Board | |
| Voltage | 100V | |
| Series | 53649 | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 635μm | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 100 | ||
Product Type PCB Header | ||
Sub Type Socket | ||
Number of Rows 2 | ||
Current 500mA | ||
Pitch 635μm | ||
Termination Type Surface Mount | ||
Housing Material Copper Alloy | ||
Mount Type Surface | ||
Orientation Vertical | ||
Connector System Board-to-Board | ||
Voltage 100V | ||
Series 53649 | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 635μm | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The Molex Connector is a robust, High performance solution designed for efficient board-to-board connections. Its Compact form factor and precise engineering ensure reliable data transfer and power delivery in demanding applications.
0.635mm pitch design optimises space usage and efficiency
Offers 100 circuits for versatile connectivity options
Available in 9.00 or 15.00mm mated heights for tailored installations
6.40mm mated width enables a Compact footprint
Part of the SlimStack Series, known for its reliability
Related links
- Molex Connector for use with SlimStack
- Molex 55909 Series Vertical Surface PCB Header 0.4 mm Pitch Unshrouded
- Molex SlimStack Series Straight Surface PCB Header 0.64 mm Pitch Shrouded
- Molex 53647 Series Vertical Surface PCB Header 2 Row, 0.635 mm Pitch Surface Mount
- Molex 53625 Series Vertical Surface PCB Header 2 Row, 0.635 mm Pitch Surface Mount
- Samtec LSS Series Straight Surface PCB Header 0.635 mm Pitch Shrouded
- Molex 46556 Series Vertical Surface Mount PCB Header 1.27 mm Pitch Unshrouded
- Molex 52901 Series Vertical Surface Header 0.635 mm Pitch Shrouded
