Amphenol ICC 20021444 Series Horizontal Panel Mount Receptacle, 8-Contact, 2 Row, 1.27 mm Pitch Solder
- RS Stock No.:
- 786-398
- Mfr. Part No.:
- 20021444-00008T4LF
- Manufacturer:
- Amphenol ICC
Image representative of range
Subtotal (1 tube of 100 units)*
€404.26
(exc. VAT)
€497.24
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €404.26 | €4.043 |
*price indicative
- RS Stock No.:
- 786-398
- Mfr. Part No.:
- 20021444-00008T4LF
- Manufacturer:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Product Type | Receptacle | |
| Number of Contacts | 8 | |
| Sub Type | Socket | |
| Number of Rows | 2 | |
| Pitch | 1.27mm | |
| Housing Material | Plastic | |
| Termination Type | Solder | |
| Mount Type | Panel Mount | |
| Orientation | Horizontal | |
| Series | 20021444 | |
| Contact Gender | Female | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Product Type Receptacle | ||
Number of Contacts 8 | ||
Sub Type Socket | ||
Number of Rows 2 | ||
Pitch 1.27mm | ||
Housing Material Plastic | ||
Termination Type Solder | ||
Mount Type Panel Mount | ||
Orientation Horizontal | ||
Series 20021444 | ||
Contact Gender Female | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- TW
The Amphenol Connector is a robust interconnect solution designed to ensure reliable connections in diverse applications, providing essential performance and durability for critical systems.
Gold finish
Released, ensuring the product is current and applicable
K indicates the revision level, reflecting continuous improvement and adherence to standards
Designed for versatility in connectivity across various industries
Related links
- Amphenol ICC 20021444 Series Horizontal Panel Mount Receptacle 2 Row, 1.27 mm Pitch Solder
- Amphenol ICC 20021444 Series Horizontal Panel Mount Receptacle 2 Row, 1.27 mm Pitch Solder
- Amphenol ICC 20021444 Series Horizontal Panel Mount Receptacle 2 Row, 1.27 mm Pitch Solder
- Amphenol ICC 1012053 Series Vertical Surface Mount Receptacle 1 Row, 1.27 mm Pitch Surface Mount
- Amphenol ICC Minitek127 1.27mm Series Straight Surface Receptacle 2 Row, 1.27 mm Pitch Solder
- Amphenol ICC Minitek127 1.27mm Series Straight Surface Receptacle 2 Row, 1.27 mm Pitch Solder
- Amphenol ICC Minitek127 1.27mm Series Straight Surface Receptacle 2 Row, 1.27 mm Pitch Solder
- Amphenol ICC Minitek127® 1.27mm Series Vertical Surface Receptacle 2 Row, 1.27 mm Pitch Solder
