Amphenol ICC BergStak® 0.5 mm Series Vertical Surface Receptacle, 40-Contact, 2 Row, 500 μm Pitch SMT/Through-Hole

Image representative of range

Subtotal (1 reel of 1200 units)*

€1,986.65

(exc. VAT)

€2,443.58

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +€1,986.65€1.656

*price indicative

RS Stock No.:
786-553
Mfr. Part No.:
10132798-052100LF
Manufacturer:
Amphenol ICC
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol ICC

Number of Contacts

40

Product Type

Receptacle

Sub Type

Connector

Number of Rows

2

Current

500mA

Pitch

500μm

Termination Type

SMT/Through-Hole

Housing Material

Thermoplastic

Mount Type

Surface

Orientation

Vertical

Connector System

Board-to-Board

Voltage

50V

Series

BergStak® 0.5 mm

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

125°C

Contact Plating

Gold

Contact Material

Copper Alloy

Contact Gender

Female

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Amphenol Board to board connector designed for reliable, High density applications, ensuring connections remain intact and damage-free during mating.

0.5mm double row contact supports high density connection

Scoop-proof housing prevents Terminal damage during mating

Metal hold-down option provides enhanced retention force

Available in various stack heights to support diverse applications

UL94 V0 rating ensures high flammability resistance

RoHS compliance meets environmental safety standards

USCAR-2 V2 qualification indicates suitability for automotive use

Durable design tested for up to 50 mating cycles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy