TE Connectivity AMPMODU Series Horizontal Board Receptacle, 20-Contact, 2 Row, 2 mm Pitch Through Hole

Subtotal (1 reel of 400 units)*

€1,518.01

(exc. VAT)

€1,867.15

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +€1,518.01€3.795

*price indicative

RS Stock No.:
788-021
Mfr. Part No.:
2-2314924-0
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

20

Product Type

Receptacle

Number of Rows

2

Sub Type

Receptacle

Current

2A

Pitch

2mm

Termination Type

Through Hole

Housing Material

Liquid Crystal Polymer

Mount Type

Board

Orientation

Horizontal

Connector System

Board-to-Board

Voltage

125V

Series

AMPMODU

Minimum Operating Temperature

-40°C

Contact Plating

Tin

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The TE Connectivity Connector is a High quality solution designed for reliable board-to-board applications. It features a Compact 2 mm design that enhances signal integrity in constrained spaces, making it suitable for various electronic devices.

Utilises a dual-beam contact design for superior signal reliability

Supports multiple mounting options, including surface mount and through-hole

Capable of handling reflow solder processes up to 260°C

Available in both single and double row configurations for design flexibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy