TE Connectivity AMPMODU Series Horizontal Board Receptacle, 5-Contact, 1 Row, 2 mm Pitch Through Hole
- RS Stock No.:
- 787-840
- Mfr. Part No.:
- 2314938-5
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 500 units)*
€916.92
(exc. VAT)
€1,127.81
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €916.92 | €1.834 |
*price indicative
- RS Stock No.:
- 787-840
- Mfr. Part No.:
- 2314938-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Receptacle | |
| Number of Contacts | 5 | |
| Number of Rows | 1 | |
| Sub Type | Receptacle | |
| Current | 2A | |
| Pitch | 2mm | |
| Housing Material | Liquid Crystal Polymer | |
| Termination Type | Through Hole | |
| Mount Type | Board | |
| Orientation | Horizontal | |
| Connector System | Board-to-Board | |
| Voltage | 125V | |
| Series | AMPMODU | |
| Minimum Operating Temperature | -40°C | |
| Contact Plating | Tin | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Receptacle | ||
Number of Contacts 5 | ||
Number of Rows 1 | ||
Sub Type Receptacle | ||
Current 2A | ||
Pitch 2mm | ||
Housing Material Liquid Crystal Polymer | ||
Termination Type Through Hole | ||
Mount Type Board | ||
Orientation Horizontal | ||
Connector System Board-to-Board | ||
Voltage 125V | ||
Series AMPMODU | ||
Minimum Operating Temperature -40°C | ||
Contact Plating Tin | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The TE Connectivity Through-hole connector that allows for effective connections in industrial settings. It is designed to facilitate easy assembly and reliable electrical performance in space-constrained environments.
Occupies less space on the printed circuit board compared to traditional connectors
Supports reflow solder processes up to 260°C for reliable mounting
Available in both single and double-row versions for flexible design configurations
Equipped with tin plating options for durability across varied applications
Related links
- TE Connectivity AMPMODU Series Horizontal Board Receptacle 2 Row, 2 mm Pitch Through Hole
- TE Connectivity AMPMODU Series Horizontal Board Receptacle 2 Row, 2 mm Pitch Through Hole
- TE Connectivity AMPMODU Series Horizontal Board Receptacle 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Horizontal Board PCB Header 1 Row, 2 mm Pitch Solder
- TE Connectivity AMPMODU Series Horizontal Board PCB Header 1 Row, 2 mm Pitch Solder
- TE Connectivity AMPMODU Series Horizontal Board PCB Header 2 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Horizontal Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Horizontal Cable Connector Assembly 1 Row, 2 mm Pitch Solder
