TE Connectivity AMPMODU Series Horizontal Board PCB Header, 14 Contact(s), 2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 467-049
- Distrelec Article No.:
- 304-63-857
- Mfr. Part No.:
- 1-2314924-4
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 400 units)*
€1,189.28
(exc. VAT)
€1,462.81
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €1,189.28 | €2.973 |
*price indicative
- RS Stock No.:
- 467-049
- Distrelec Article No.:
- 304-63-857
- Mfr. Part No.:
- 1-2314924-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | AMPMODU | |
| Pitch | 2mm | |
| Current | 2A | |
| Number of Contacts | 14 | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Rows | 2 | |
| Orientation | Horizontal | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Board-to-Board | |
| Contact Plating | Gold Flash | |
| Contact Material | Phosphor Bronze | |
| Row Pitch | 2mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Tail Pin Length | 2.8mm | |
| Contact Gender | Female | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series AMPMODU | ||
Pitch 2mm | ||
Current 2A | ||
Number of Contacts 14 | ||
Housing Material Liquid Crystal Polymer | ||
Number of Rows 2 | ||
Orientation Horizontal | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Board-to-Board | ||
Contact Plating Gold Flash | ||
Contact Material Phosphor Bronze | ||
Row Pitch 2mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Tail Pin Length 2.8mm | ||
Contact Gender Female | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 125V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB mount receptacle is specifically designed for horizontal, board-to-board applications, accommodating a configuration of 14 positions with a compact 2 mm centreline. Featuring a gold flash finish and through-hole solder termination, this component ensures a reliable connection in a range of electronic environments. The standard connector profile and robust housing material enhance durability and performance, making it an excellent choice for various electronic circuits. Furthermore, its compatibility with high-temperature conditions allows for versatility in diverse applications. The receptacle is engineered with precision, ensuring straightforward assembly and efficiency in soldering processes. With features tailored for ease of use, this connector stands out as a critical component in modern electronic design.
Designed for board-to-board connectivity, optimising space utilisation
Gold flash termination offers enhanced conductivity and corrosion resistance
Constructed from robust LCP material to withstand high operational temperatures
Compact size allows for dense circuit layouts without compromising functionality
Easy installation with through-hole soldering for improved mechanical stability
In-line contact layout ensures consistent signal integrity across connections
Meets multiple industry standards, providing peace of mind in compliance
Low halogen content ensures reduced environmental impact while maintaining performance
Versatile thermal range supports use in various electronic applications
Related links
- TE Connectivity AMPMODU Series Horizontal Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Horizontal Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Horizontal Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Horizontal Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Horizontal Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Horizontal Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Horizontal Board Receptacle 2 Row, 2 mm Pitch Through Hole
- TE Connectivity AMPMODU Series Horizontal Board Receptacle 2 Row, 2 mm Pitch Through Hole
