Molex PMC Mezzanine Series Straight Surface PCB Socket, 64-Contact, 2 Row, 1 mm Pitch Solder

Get a bulk buy discount

Add 1550 more to save 4%

View bulk pricing options

Subtotal (1 reel of 310 units)*

€2,208.44

(exc. VAT)

€2,716.53

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
310 - 1240€7.124€2,208.44-
1550 - 2790€6.768€2,098.084%
3100 - 5890€6.411€1,987.4110%
6200 +€6.169€1,912.3913%

*price indicative

RS Stock No.:
178-9651
Distrelec Article No.:
304-62-726
Mfr. Part No.:
71439-3864
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

64

Product Type

PCB Socket

Sub Type

PCB Receptacle

Number of Rows

2

Pitch

1mm

Current

12A

Housing Material

TPE

Termination Type

Solder

Mount Type

Surface

Orientation

Straight

Connector System

Board-to-Board, Signal

Voltage

100V

Series

PMC Mezzanine

Minimum Operating Temperature

-55°C

Row Pitch

1.4mm

Maximum Operating Temperature

85°C

Contact Material

Bronze

Contact Plating

Gold, Tin

Contact Gender

Female

Standards/Approvals

No

COO (Country of Origin):
CN
1.00mm Pitch Mezzanine Receptacle, Surface Mount, Dual Row, Vertical Stacking, Embossed Tape on Reel, 0.76μm Gold (Au), 64 Circuits Pick and Place Cap

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy