Samtec ASP Series Straight Surface PCB Socket, 34-Contact, 2 Row, 800 μm Pitch Surface Mount

Subtotal (1 tray of 27 units)*

€216.57

(exc. VAT)

€266.38

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 108 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
27 +€8.021€216.57

*price indicative

RS Stock No.:
180-1508
Mfr. Part No.:
ASP-137973-01
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Socket

Number of Contacts

34

Number of Rows

2

Sub Type

Board-to-Board

Current

2.7A

Pitch

800μm

Termination Type

Surface Mount

Housing Material

Liquid Crystal Polymer

Mount Type

Surface

Orientation

Straight

Stacking Height

10mm

Connector System

Board-to-Board

Voltage

339V

Series

ASP

Minimum Operating Temperature

-55°C

Row Pitch

1.27mm

Contact Gender

Female

Maximum Operating Temperature

125°C

Contact Plating

Gold over Nickel

Contact Material

Beryllium Copper Alloy

Standards/Approvals

RoHS

The Samtec, ASP series, 0.8mm pitch, 2 row, 17 positions, straight board-to-board PCB Socket has beryllium copper contact material.

Gold over nickel contact plating

SMT termination method

Surface mounting type

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy