TE Connectivity STRADA Whisper Series Right Angle Through Hole PCB Socket, 32-Contact, 4 Row, 3.9 mm Pitch Press Fit
- RS Stock No.:
- 196-3009
- Mfr. Part No.:
- 2356426-1
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 31 units)*
€741.64
(exc. VAT)
€912.24
(inc. VAT)
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 31 + | €23.924 | €741.64 |
*price indicative
- RS Stock No.:
- 196-3009
- Mfr. Part No.:
- 2356426-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Socket | |
| Number of Contacts | 32 | |
| Sub Type | Receptacle | |
| Number of Rows | 4 | |
| Current | 400mA | |
| Pitch | 3.9mm | |
| Termination Type | Press Fit | |
| Housing Material | Liquid Crystal Polymer | |
| Mount Type | Through Hole | |
| Orientation | Right Angle | |
| Connector System | Board-to-Board | |
| Voltage | 80V | |
| Series | STRADA Whisper | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 55°C | |
| Contact Gender | Female | |
| Contact Material | Bronze | |
| Contact Plating | Tin | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Socket | ||
Number of Contacts 32 | ||
Sub Type Receptacle | ||
Number of Rows 4 | ||
Current 400mA | ||
Pitch 3.9mm | ||
Termination Type Press Fit | ||
Housing Material Liquid Crystal Polymer | ||
Mount Type Through Hole | ||
Orientation Right Angle | ||
Connector System Board-to-Board | ||
Voltage 80V | ||
Series STRADA Whisper | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 55°C | ||
Contact Gender Female | ||
Contact Material Bronze | ||
Contact Plating Tin | ||
Standards/Approvals No | ||
The newest addition to our STRADA Whisper portfolio, STRADA Whisper R high-speed backplane connectors provide an upgrade path from 56G PAM-4 to 112G PAM-4, making future data center system upgrades much easier. A newly-optimized footprint simplifies signal path routing and enables a migration path to 112G. STRADA Whisper R connectors utilize the same mating interface and are backwards compatible with our existing STRADA Whisper connectors. The STRADA Whisper product family operates with extremely low noise, low insertion loss and little to no skew—all of which provide system architects with design flexibility and high design margin. With 92 Ohm impedance, STRADA Whisper R connectors support both 85 Ohm and 100 Ohm impedance system requirements. STRADA Whisper R connectors are a more cost effective solution thanks to a new design and a fully automated assembly process.
Related links
- TE Connectivity STRADA Whisper Series Right Angle Through Hole PCB Socket 4 Row, 3.9 mm Pitch Press Fit
- TE Connectivity STRADA Whisper Series Straight Through Hole PCB Header 3.9 mm Pitch Shrouded
- TE Connectivity STRADA Whisper Series Vertical PCB PCB Header 3.9 mm Pitch Shrouded
- TE Connectivity STRADA Whisper Series Straight Through Hole PCB Header 3.9 mm Pitch Shrouded
- TE Connectivity Straight Female 12 Row, 72 Way
- TE Connectivity STRADA Whisper Series Right Angle PCB PCB Header 2.5 mm Pitch Unshrouded
- TE Connectivity Strada Series Right Angle PCB PCB Header 3.9 mm Pitch Shrouded
- TE Connectivity Strada Series Right Angle PCB PCB Header 3.9 mm Pitch Shrouded
