TE Connectivity STRADA Whisper Series Straight Through Hole PCB Header, 64 Contact(s), 3.9 mm Pitch, 4 Row, Shrouded

Subtotal (1 unit)*

€34.28

(exc. VAT)

€42.16

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€34.28

*price indicative

Packaging Options:
RS Stock No.:
196-3015
Mfr. Part No.:
2187799-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

STRADA Whisper

Current

500mA

Pitch

3.9mm

Number of Contacts

64

Number of Rows

4

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Board-to-Board

Contact Material

Copper Alloy

Contact Plating

Tin

Minimum Operating Temperature

0°C

Termination Type

Press Fit

Row Pitch

3.9mm

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

No

The newest addition to our STRADA Whisper portfolio, STRADA Whisper R high-speed backplane connectors provide an upgrade path from 56G PAM-4 to 112G PAM-4, making future data center system upgrades much easier. A newly-optimized footprint simplifies signal path routing and enables a migration path to 112G. STRADA Whisper R connectors utilize the same mating Interface and are backwards compatible with our existing STRADA Whisper connectors. The STRADA Whisper product family operates with extremely low noise, low insertion loss and little to no skew—all of which provide system architects with design flexibility and high design margin. With 92 Ohm impedance, STRADA Whisper R connectors support both 85 Ohm and 100 Ohm impedance system requirements. STRADA Whisper R connectors are a more cost effective solution thanks to a new design and a fully automated assembly process.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy