Samtec QRF8 Series Right Angle Surface PCB Socket, 36-Contact, 2 Row, 800 μm Pitch Solder
- RS Stock No.:
- 208-8980
- Mfr. Part No.:
- QRF8-018-05.0-L-D-DP-A
- Manufacturer:
- Samtec
Subtotal (1 tray of 85 units)*
€911.03
(exc. VAT)
€1,120.56
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tray* |
|---|---|---|
| 85 + | €10.718 | €911.03 |
*price indicative
- RS Stock No.:
- 208-8980
- Mfr. Part No.:
- QRF8-018-05.0-L-D-DP-A
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Number of Contacts | 36 | |
| Product Type | PCB Socket | |
| Sub Type | Socket | |
| Number of Rows | 2 | |
| Current | 8.5A | |
| Pitch | 800μm | |
| Termination Type | Solder | |
| Housing Material | LCP | |
| Mount Type | Surface | |
| Orientation | Right Angle | |
| Connector System | Board-to-Board | |
| Voltage | 215V | |
| Series | QRF8 | |
| Row Pitch | 2.95mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Plating | Gold | |
| Contact Material | Beryllium Copper | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 36 | ||
Product Type PCB Socket | ||
Sub Type Socket | ||
Number of Rows 2 | ||
Current 8.5A | ||
Pitch 800μm | ||
Termination Type Solder | ||
Housing Material LCP | ||
Mount Type Surface | ||
Orientation Right Angle | ||
Connector System Board-to-Board | ||
Voltage 215V | ||
Series QRF8 | ||
Row Pitch 2.95mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Plating Gold | ||
Contact Material Beryllium Copper | ||
Standards/Approvals No | ||
The Samtec PCB Socket has slim body ground plane socket with 0.80mm pitch size.
Rugged Edge Rate® contacts
Integral ground/power plane
Slim 4.60 mm width
Extended Life Product™ (E.L.P.™)
7 mm - 14 mm stack heights
Up to 156 positions
Dual sourced By Hirose®
Samtec 28+ Gbps Solution
Related links
- Samtec QRF8 Series Right Angle Surface PCB Socket 2 Row, 800 μm Pitch Solder
- Samtec QRF8 Series Straight Surface PCB Socket 2 Row, 880 μm Pitch Solder
- Samtec QRF8 Series Straight Surface PCB Socket 2 Row, 800 μm Pitch Solder
- Samtec QRF8 Series Straight Surface PCB Socket 2 Row, 880 μm Pitch Solder
- Samtec QRF8 Series Right Angle Surface PCB Socket 2 Row, 800 μm Pitch Solder
- Molex 75783 Series Right Angle Surface Mount PCB Socket 2 Row, 0.8 mm Pitch Surface Mount
- Samtec SSQ Series Right Angle Through Hole PCB Socket 2 Row, 2.54 mm Pitch Through Hole
- Samtec SSW Series Right Angle Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
