ITT Cannon TSTRECT Series PCB PCB Connector Contact, 12-Contact, 4 Row, 5.08 mm Pitch PCB
- RS Stock No.:
- 237-4158
- Mfr. Part No.:
- TST12RB05T / 192990-3270
- Manufacturer:
- ITT Cannon
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€8.22
(exc. VAT)
€10.11
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €8.22 |
| 10 - 49 | €7.56 |
| 50 - 99 | €7.23 |
| 100 - 199 | €6.84 |
| 200 + | €6.64 |
*price indicative
- RS Stock No.:
- 237-4158
- Mfr. Part No.:
- TST12RB05T / 192990-3270
- Manufacturer:
- ITT Cannon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITT Cannon | |
| Number of Contacts | 12 | |
| Product Type | PCB Connector Contact | |
| Sub Type | Receptacle | |
| Number of Rows | 4 | |
| Pitch | 5.08mm | |
| Current | 13A | |
| Termination Type | PCB | |
| Housing Material | Black Nylon | |
| Mount Type | PCB | |
| Voltage | 250Vrms | |
| Series | TSTRECT | |
| Minimum Operating Temperature | -55°C | |
| Contact Plating | Tin | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand ITT Cannon | ||
Number of Contacts 12 | ||
Product Type PCB Connector Contact | ||
Sub Type Receptacle | ||
Number of Rows 4 | ||
Pitch 5.08mm | ||
Current 13A | ||
Termination Type PCB | ||
Housing Material Black Nylon | ||
Mount Type PCB | ||
Voltage 250Vrms | ||
Series TSTRECT | ||
Minimum Operating Temperature -55°C | ||
Contact Plating Tin | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- HU
The ITT Cannon has receptacle PCB mounted with pin contacts. This receptacle has 12 numbers of contact and contact tin plating. The contact current rating is up to 13 A.
Operating temperature -55°C to +105°C
Black nylon for industrial and transportation applications
Related links
- ITT Cannon TSTRECT Series PCB PCB Connector Contact 4 Row, 5.08 mm Pitch PCB
- ITT Cannon TSTRECT Series PCB PCB Connector Contact 5.08 mm Pitch PCB
- ITT Cannon TSTRECT Series Nylon Straight D-Sub Backshell, 3 Way Strain Relief
- ITT Cannon TSTRECT Series ABS Straight D-Sub Backshell, 2 Way Strain Relief
- ITT Cannon TSTRECT Series Nylon Straight D-Sub Backshell, 4 Way Strain Relief
- ITT Cannon TSTRECT Series Nylon Straight D-Sub Backshell, 6 Way Strain Relief
- ITT Cannon TSTRECT Series ABS Straight D-Sub Backshell, 12 Way Strain Relief
- ITT Cannon TSTRECT Series ABS Straight D-Sub Backshell, 24 Way Strain Relief
