ITT Cannon TSTRECT Series PCB PCB Connector Contact, 24-Contact, 4 Row, 5.08 mm Pitch PCB

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€13.91

(exc. VAT)

€17.11

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 9€13.91
10 - 49€12.79
50 - 99€12.23
100 - 199€11.58
200 +€11.24

*price indicative

RS Stock No.:
237-4159
Mfr. Part No.:
TST24RB06T / 192990-3350
Manufacturer:
ITT Cannon
Find similar products by selecting one or more attributes.
Select all

Brand

ITT Cannon

Number of Contacts

24

Product Type

PCB Connector Contact

Number of Rows

4

Sub Type

Receptacle

Current

13A

Pitch

5.08mm

Housing Material

Black Nylon

Termination Type

PCB

Mount Type

PCB

Voltage

250Vrms

Series

TSTRECT

Minimum Operating Temperature

-55°C

Contact Gender

Female

Contact Plating

Tin

Maximum Operating Temperature

105°C

Standards/Approvals

No

COO (Country of Origin):
HU
The ITT Cannon has receptacle PCB mounted with pin contacts. This receptacle has 24 numbers of contact and contact tin plating. The contact current rating is up to 13 A.

Operating temperature -55°C to +105°C

Black nylon for industrial and transportation applications

Related links