ITT Cannon TSTRECT Series PCB PCB Connector Contact, 4-Contact, 5.08 mm Pitch PCB
- RS Stock No.:
- 237-4189
- Mfr. Part No.:
- TST04RB02T / 192991-0230
- Manufacturer:
- ITT Cannon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 237-4189
- Mfr. Part No.:
- TST04RB02T / 192991-0230
- Manufacturer:
- ITT Cannon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITT Cannon | |
| Number of Contacts | 4 | |
| Product Type | PCB Connector Contact | |
| Sub Type | Receptacle | |
| Current | 13A | |
| Pitch | 5.08mm | |
| Termination Type | PCB | |
| Housing Material | Nylon | |
| Mount Type | PCB | |
| Voltage | 250Vrms | |
| Series | TSTRECT | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Contact Plating | Tin | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand ITT Cannon | ||
Number of Contacts 4 | ||
Product Type PCB Connector Contact | ||
Sub Type Receptacle | ||
Current 13A | ||
Pitch 5.08mm | ||
Termination Type PCB | ||
Housing Material Nylon | ||
Mount Type PCB | ||
Voltage 250Vrms | ||
Series TSTRECT | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Contact Plating Tin | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- HU
The ITT Cannon TSTRECT series is the rectangular connector receptacle having 4 numbers of the contact. The colour of the receptacle is the black and the material used for it is the nylon.
Operating temperature is the -55°C to +105°C
Up to 500 mating cycles
Related links
- ITT Cannon TSTRECT Series PCB PCB Connector Contact 4 Row, 5.08 mm Pitch PCB
- ITT Cannon TSTRECT Series PCB PCB Connector Contact 4 Row, 5.08 mm Pitch PCB
- ITT Cannon TSTRECT Series Nylon Straight D-Sub Backshell, 3 Way Strain Relief
- ITT Cannon TSTRECT Series Nylon Straight D-Sub Backshell, 6 Way Strain Relief
- ITT Cannon TSTRECT Series ABS Straight D-Sub Backshell, 12 Way Strain Relief
- ITT Cannon TSTRECT Series ABS Straight D-Sub Backshell, 24 Way Strain Relief
- ITT Cannon TSTRECT Series ABS Straight D-Sub Backshell, 2 Way Strain Relief
- ITT Cannon TSTRECT Series Nylon Straight D-Sub Backshell, 4 Way Strain Relief
