Samtec ESQ Series Straight Through Hole PCB Socket, 40-Contact, 2 Row, 2.54 mm Pitch Solder
- RS Stock No.:
- 254-6110
- Mfr. Part No.:
- ESQ12014GD
- Manufacturer:
- Samtec
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€11.53
(exc. VAT)
€14.18
(inc. VAT)
In Stock
- 38 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 19 | €11.53 |
| 20 - 74 | €11.02 |
| 75 - 299 | €9.26 |
| 300 - 599 | €8.81 |
| 600 + | €8.38 |
*price indicative
- RS Stock No.:
- 254-6110
- Mfr. Part No.:
- ESQ12014GD
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Socket | |
| Number of Contacts | 40 | |
| Sub Type | Board-to-Board | |
| Number of Rows | 2 | |
| Pitch | 2.54mm | |
| Current | 6.9A | |
| Termination Type | Solder | |
| Housing Material | Black Glass Filled Polyester | |
| Mount Type | Through Hole | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Voltage | 550V | |
| Series | ESQ | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 2.54mm | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | 125°C | |
| Contact Material | Bronze | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Socket | ||
Number of Contacts 40 | ||
Sub Type Board-to-Board | ||
Number of Rows 2 | ||
Pitch 2.54mm | ||
Current 6.9A | ||
Termination Type Solder | ||
Housing Material Black Glass Filled Polyester | ||
Mount Type Through Hole | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Voltage 550V | ||
Series ESQ | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 2.54mm | ||
Contact Plating Gold | ||
Maximum Operating Temperature 125°C | ||
Contact Material Bronze | ||
Standards/Approvals No | ||

Samtec PCB Socket, Phosphor Bronze Contact Material, 5.7A Current Rating Per Pin - ESQ Series - ESQ12014GD
Connect two circuit boards in a jiffy with this Samtec PCB socket. When mated with a compatible header, it helps to ensure a durable connection for open lines of communication between your circuit boards. As the unit is self-nesting, its tails pass through a PCB and plug into each other. This makes it a cinch to build, stack or expand a complete system with fewer components. Its Tiger Buy contacts give you superior retention force, which cuts down on the chance of your connections working loose.
Features & Benefits
• Black glass-filled polyester housing offers insulation for protection against electric shocks
• Safe for use in demanding locations, thanks to a broad operating temperature range between -55°C and +125°C
• Low insertion force of 0.92N to make assembly a cinch
Applications
• Networking hubs
• Military equipment
• Aerospace engineering
• Industrial manufacturing
What are the contacts on this PCB socket made from?
It has robust phosphor bronze contacts that are highly conductive and resistant to corrosion, helping to ensure a reliable electrical connection.
Related links
- Samtec ESQ Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec ESQ Series Vertical Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Cable Knives | Cable Stripping Knife
- Toggle Clamp | Spring Clamps
- Crimp Tool Positioners, Turrets & Locators
- Connector Wrenches
- Connector Tool Kits | Ferrule Tool Kit
- Insertion & Extraction Tools
