Samtec ESQ Series Straight Through Hole PCB Socket, 40-Contact, 2 Row, 2.54 mm Pitch Solder
- RS Stock No.:
- 254-6182
- Mfr. Part No.:
- ESQ12037GD
- Manufacturer:
- Samtec
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€8.05
(exc. VAT)
€9.90
(inc. VAT)
In Stock
- 111 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €8.05 |
| 10 - 24 | €7.24 |
| 25 - 49 | €6.52 |
| 50 - 99 | €6.18 |
| 100 + | €6.01 |
*price indicative
- RS Stock No.:
- 254-6182
- Mfr. Part No.:
- ESQ12037GD
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Number of Contacts | 40 | |
| Product Type | PCB Socket | |
| Number of Rows | 2 | |
| Sub Type | Elevated Socket | |
| Pitch | 2.54mm | |
| Current | 5.7A | |
| Housing Material | Polyethylene Terephthalate | |
| Termination Type | Solder | |
| Mount Type | Through Hole | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Voltage | 515V ac | |
| Series | ESQ | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | -55°C | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 40 | ||
Product Type PCB Socket | ||
Number of Rows 2 | ||
Sub Type Elevated Socket | ||
Pitch 2.54mm | ||
Current 5.7A | ||
Housing Material Polyethylene Terephthalate | ||
Termination Type Solder | ||
Mount Type Through Hole | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Voltage 515V ac | ||
Series ESQ | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature -55°C | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||

Samtec PCB Socket, For 0.64mm Square Pins, 5.7A Current Rating Per Pin - ESQ Series - ESQ12037GD
Need more room on your PCB? Get a higher clearance when you're making board-to-board connections using this elevated PCB socket from Samtec. It has pins on the bottom for through-hole mounting and sockets on the top for attaching a header. This gives you a reliable way to connect and layer your boards. Each of its 40 contacts has a current rating of 5.7A, so you can distribute power to multiple components at once.
Features & Benefits
• Gold-plated phosphor bronze contacts are highly conductive and resistant to corrosion for a dependable connection
• Glass-filled polyester body is resistant to heat and abrasion
• Wide operating temperature range between -55°C and +125°C, so it's tough enough for use in harsh environments
• Supports wave soldering for speedy installation
Applications
• Electronics
• Machine building
• Industrial automation
• Instrumentation
How can I create more space between two PCBs?
You can plug a stackable square-pin socket (196-9833) into this unit to increase the stacking height between two PCBs. This allows for added flexibility and modularity in your circuit assembly.
Related links
- Samtec ESQ Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec ESQ Series Vertical Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Crimp Tool Positioners, Turrets & Locators
- Draw Wires & Fish Tapes
- Connector Tool Kits | Ferrule Tool Kit
- Toggle Clamp | Spring Clamps
- RS PRO 175mm LCD Inclinometer
- Lump & Claw Hammers
