Molex 216700 Series Straight Surface PCB Socket, 40-Contact, 2 Row, 350 μm Pitch Solder
- RS Stock No.:
- 256-5269
- Mfr. Part No.:
- 216700-0409
- Manufacturer:
- Molex
Subtotal (1 reel of 20000 units)*
€4,580.84
(exc. VAT)
€5,634.43
(inc. VAT)
Temporarily out of stock
- Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €4,580.84 | €0.229 |
*price indicative
- RS Stock No.:
- 256-5269
- Mfr. Part No.:
- 216700-0409
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 40 | |
| Product Type | PCB Socket | |
| Sub Type | PCB Receptacle | |
| Number of Rows | 2 | |
| Current | 5A | |
| Pitch | 350μm | |
| Termination Type | Solder | |
| Housing Material | Thermoplastic | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Stacking Height | 600μm | |
| Connector System | Wire-to-Board | |
| Voltage | 60V | |
| Series | 216700 | |
| Row Pitch | 350μm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 40 | ||
Product Type PCB Socket | ||
Sub Type PCB Receptacle | ||
Number of Rows 2 | ||
Current 5A | ||
Pitch 350μm | ||
Termination Type Solder | ||
Housing Material Thermoplastic | ||
Mount Type Surface | ||
Orientation Straight | ||
Stacking Height 600μm | ||
Connector System Wire-to-Board | ||
Voltage 60V | ||
Series 216700 | ||
Row Pitch 350μm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- KR
The Molex connector is a SlimStack board-to-board receptacle, a ACB6+ series product. It has 0.35mm pitch, 0.60mm mated height, 1.90mm mated width and it is a 40 circuit receptacle. The metal used in the connector is copper alloy whereas the mating and termination part of the connector is gold plated. Operating temperature ranges between -40° to +85°C. Net weight of the receptacle is 16.619/mg. It is widely used in consumer, defence and medical devices.
Power nail structure enables power delivery up to 5.0A
Full armor design prevents damage during assembly
Wide alignment area provides easy mating
Maximum mating cycle durability is 30 cycles
Related links
- Molex 216700 Series Straight Surface PCB Socket 2 Row, 0.35 mm Pitch Solder
- Molex 216700 Series Straight Surface PCB Socket 2 Row, 0.35 mm Pitch Solder
- Molex 216700 Series Vertical Surface PCB Socket 2 Row, 0.35 mm Pitch Gold Plated Termination
- Molex SlimStack Series Straight Surface PCB Header 0.35 mm Pitch Unshrouded
- Panasonic S35 Series Surface PCB Socket 2 Row, 0.35 mm Pitch Solder
- Hirose BK13 Series Straight Surface Connector 2 Row, 0.35 mm Pitch Solder
- Molex 50527 Series Vertical Board PCB Socket 2 Row, 0.35 mm Pitch Surface Mount
- Molex 50541 Series Vertical Board PCB Socket 2 Row, 0.35 mm Pitch Surface Mount
