Phoenix Contact PSPT Series PCB Socket, 4-Contact, 3.5 mm Pitch, 1 Row, 1102110
- RS Stock No.:
- 277-8614
- Mfr. Part No.:
- 1102110
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€224.83
(exc. VAT)
€276.54
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €224.83 | €4.497 |
*price indicative
- RS Stock No.:
- 277-8614
- Mfr. Part No.:
- 1102110
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Product Type | PCB Socket | |
| Pitch | 3.5mm | |
| Current | 8A | |
| Number of Rows | 1 | |
| Voltage | 150V | |
| Standards/Approvals | RoHS | |
| Series | PSPT | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Product Type PCB Socket | ||
Pitch 3.5mm | ||
Current 8A | ||
Number of Rows 1 | ||
Voltage 150V | ||
Standards/Approvals RoHS | ||
Series PSPT | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Printed-circuit board with a time saving push-in connection technology is for quick and easy wiring and where tools not required. It provides variable coding, for reliable protection against incorrect connection.
Quick and easily coded
High packing density
