WAGO 2092 Series Straight PCB PCB Header, 4-Contact, 1 Row, 5 mm Pitch Solder
- RS Stock No.:
- 278-1700
- Mfr. Part No.:
- 2092-1174
- Manufacturer:
- WAGO
Subtotal (1 pack of 200 units)*
€314.40
(exc. VAT)
€386.71
(inc. VAT)
Temporarily out of stock
- Shipping from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €314.40 | €1.572 |
*price indicative
- RS Stock No.:
- 278-1700
- Mfr. Part No.:
- 2092-1174
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 4 | |
| Product Type | PCB Header | |
| Sub Type | THT Female | |
| Number of Rows | 1 | |
| Pitch | 5mm | |
| Current | 15A | |
| Termination Type | Solder | |
| Housing Material | Polyphthalamide | |
| Mount Type | PCB | |
| Orientation | Straight | |
| Voltage | 300V | |
| Series | 2092 | |
| Minimum Operating Temperature | -60°C | |
| Row Pitch | 5mm | |
| Contact Material | Electrolytic Copper | |
| Maximum Operating Temperature | 100°C | |
| Contact Plating | Tin | |
| Contact Gender | Female | |
| Standards/Approvals | UL, CSA | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 4 | ||
Product Type PCB Header | ||
Sub Type THT Female | ||
Number of Rows 1 | ||
Pitch 5mm | ||
Current 15A | ||
Termination Type Solder | ||
Housing Material Polyphthalamide | ||
Mount Type PCB | ||
Orientation Straight | ||
Voltage 300V | ||
Series 2092 | ||
Minimum Operating Temperature -60°C | ||
Row Pitch 5mm | ||
Contact Material Electrolytic Copper | ||
Maximum Operating Temperature 100°C | ||
Contact Plating Tin | ||
Contact Gender Female | ||
Standards/Approvals UL, CSA | ||
- COO (Country of Origin):
- DE
The WAGO THT 1-conductor female connector provides a universal connection for all conductor types. It also provides easy cable pre assembly and on unit wiring via vertical and horizontal CAGE CLAMP actuation.
Anti rotation protection
RoHS compliant
Related links
- WAGO 2092 Series Straight PCB PCB Header 1 Row, 5 mm Pitch Solder
- WAGO 2092 Series Straight PCB PCB Header 1 Row, 5 mm Pitch Solder
- WAGO 2092 Series Straight PCB PCB Header 1 Row, 5 mm Pitch Solder
- WAGO 2092 Series Straight PCB PCB Header 1 Row, 7.5 mm Pitch Solder
- WAGO 2092 Series Straight PCB PCB Header 1 Row, 7.5 mm Pitch Solder
- WAGO 2092 Series Angled PCB PCB Header 1 Row, 5 mm Pitch Solder
- WAGO 2092 Series Straight Push-in PCB Connector 1 Row, 7.5 mm Pitch Solder
- WAGO 2092 Series Straight PCB PCB Header 1 Row, 5 mm Pitch Solder Pin
