Amphenol Communications Solutions G40H Series Vertical Surface PCB Socket, 36-Contact, 2 Row, 750 μm Pitch Press Fit

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€4.06

(exc. VAT)

€4.99

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 150 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€4.06
10 - 24€3.70
25 - 49€3.38
50 - 99€3.11
100 +€2.90

*price indicative

RS Stock No.:
286-5547
Mfr. Part No.:
G40H4132211HR
Manufacturer:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Number of Contacts

36

Product Type

PCB Socket

Number of Rows

2

Pitch

750μm

Current

500mA

Housing Material

High Temperature Thermoplastic

Termination Type

Press Fit

Mount Type

Surface

Orientation

Vertical

Voltage

30V

Series

G40H

Row Pitch

750μm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Contact Plating

Nickel

Contact Material

Copper Alloy

Standards/Approvals

UL

COO (Country of Origin):
CN
The Amphenol Communications Solutions Mini-SAS high density connector system is the next generation SAS system that provides faster data rates and more bandwidth. It provides double the port density of current Mini-SAS connectors with 1x1, 1x2 and 1x4 port options.

85Ω solution compliant with PCIe protocol

Wafer design delivers better signal integrity

Supports projected SAS 4.0 performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy