HARWIN G125 Series Horizontal PCB PCB Socket, 16-Contact, 2 Row, 1.25 mm Pitch Solder

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€26.41

(exc. VAT)

€32.48

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 70 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 1€26.41
2 - 4€24.96
5 +€23.69

*price indicative

RS Stock No.:
287-0994
Mfr. Part No.:
G125-MH11605M4P
Manufacturer:
HARWIN
Find similar products by selecting one or more attributes.
Select all

Brand

HARWIN

Product Type

PCB Socket

Number of Contacts

16

Sub Type

Through Board Connector

Number of Rows

2

Current

2.8A

Pitch

1.25mm

Housing Material

Polyamide

Termination Type

Solder

Mount Type

PCB

Orientation

Horizontal

Series

G125

Minimum Operating Temperature

-65°C

Row Pitch

1.25mm

Contact Material

Phosphor Bronze

Contact Plating

Gold

Maximum Operating Temperature

150°C

Contact Gender

Male

Standards/Approvals

RoHS

COO (Country of Origin):
GB
The HARWIN DIL Male Throughboard Connector is a PC Tail connector with screw-Lok fixings suitable for board mount. It is supplied in tape strips. It has gold finish on contact area and termination.

Highly reliable

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy