HARWIN M83 Series Straight Cable PCB Socket, 27-Contact, 3 Row, 2 mm Pitch Crimp
- RS Stock No.:
- 287-1119
- Mfr. Part No.:
- M83-LFC1F2N27-0000-000
- Manufacturer:
- HARWIN
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€30.28
(exc. VAT)
€37.24
(inc. VAT)
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | €30.28 |
| 2 - 4 | €28.64 |
| 5 - 9 | €27.16 |
| 10 + | €25.86 |
*price indicative
- RS Stock No.:
- 287-1119
- Mfr. Part No.:
- M83-LFC1F2N27-0000-000
- Manufacturer:
- HARWIN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARWIN | |
| Number of Contacts | 27 | |
| Product Type | PCB Socket | |
| Sub Type | Crimp Connector | |
| Number of Rows | 3 | |
| Current | 3.3A | |
| Pitch | 2mm | |
| Housing Material | Polyphenylene Sulphide | |
| Termination Type | Crimp | |
| Mount Type | Cable | |
| Orientation | Straight | |
| Voltage | 800V | |
| Series | M83 | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 2mm | |
| Contact Material | Beryllium Copper Alloy | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Contact Plating | Gold | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARWIN | ||
Number of Contacts 27 | ||
Product Type PCB Socket | ||
Sub Type Crimp Connector | ||
Number of Rows 3 | ||
Current 3.3A | ||
Pitch 2mm | ||
Housing Material Polyphenylene Sulphide | ||
Termination Type Crimp | ||
Mount Type Cable | ||
Orientation Straight | ||
Voltage 800V | ||
Series M83 | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 2mm | ||
Contact Material Beryllium Copper Alloy | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Contact Plating Gold | ||
Standards/Approvals RoHS | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
The HARWIN Cable Connector Kit is suitable for 24 to 28 AWG cable. It kit has Triple Row housing with hexagonal socket jackscrews fitted, barrel crimp contacts loose. It has polarizing feature.
Highly reliable
RoHS compliant
Related links
- HARWIN M83 Series Straight Cable PCB Socket 3 Row, 2 mm Pitch Crimp
- HARWIN M83 Series Vertical PCB PCB Socket 3 Row, 2 mm Pitch Crimp
- HARWIN M83 Series Straight Cable PCB Socket 3 Row, 2 mm Pitch Crimp
- HARWIN M83 Series Straight Cable PCB Socket 3 Row, 2 mm Pitch Crimp
- HARWIN M83 Series Straight Cable PCB Socket 3 Row, 2 mm Pitch Crimp
- HARWIN M83 Series Straight Cable PCB Socket 3 Row, 2 mm Pitch Crimp
- HARWIN M83 Series Horizontal PCB PCB Socket 3 Row, 2 mm Pitch Crimp
- HARWIN Datamate J-Tek Series Straight Cable PCB Socket 3 Row, 2 mm Pitch Crimp
