Samtec SSA Series Straight Through Hole PCB Socket, 2-Contact, 1 Row, 2.54 mm Pitch Solder

Get a bulk buy discount

Add 10 more to save 27%

View bulk pricing options

Subtotal (1 unit)*

€0.76

(exc. VAT)

€0.93

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 204 unit(s) ready to ship from another location
  • Plus 305 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€0.76-
10 - 99€0.5527%
100 - 499€0.5330%
500 - 999€0.4935%
1000 +€0.4442%

*price indicative

Packaging Options:
RS Stock No.:
767-9791
Mfr. Part No.:
SSA-102-S-G
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Socket

Number of Contacts

2

Number of Rows

1

Sub Type

Board-to-Board

Pitch

2.54mm

Current

1A

Termination Type

Solder

Housing Material

Polyester

Mount Type

Through Hole

Orientation

Straight

Connector System

Board-to-Board

Voltage

1kV

Series

SSA

Minimum Operating Temperature

-55°C

Contact Plating

Gold

Contact Material

Phosphor Bronze

Maximum Operating Temperature

125°C

Contact Gender

Female

Standards/Approvals

No

Samtec PCB Socket, 1A Current Rating, 1000V Voltage Rating - SSA Series - SSA-102-S-G


If you want to create fuss-free board-to-board connections, grab this PCB socket from Samtec. Simply insert or remove a compatible pin header (766-6442) to make or break links between circuit cards in a jiffy. Thanks to its highly conductive bronze contacts, signals get from A to B in a flash. It works without a hitch in extreme environments, thanks to its wide operating temperature range between -55°C and +125°C. Its voltage rating of 1000V means the component meets the demands of heavy-duty applications head-on.

Features & Benefits


• Self-extinguishing material helps to prevent the spread of flames for improved fire safety

• Standard pitch of 2.54mm for wide compatibility with many PCB headers

Applications


• Telecommunications networks

• Computer setups

• Industrial control panels

• Medical devices

• Consumer electronics

How does a PCB socket and plug streamline my board-to-board setup?


Connecting your PCBs with these components saves you the time and effort of running wires across boards. It also makes cable management neater.

How do I mount this PCB socket on my board?


Thanks to the through-hole mounting design, you just punch the pins through the PCB's holes and solder them in place.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy