Phoenix Contact GMVSTBW 2.5/9-STF-7.62 Series Right Angle Screw PCB Terminal Block, 9-Contact, 1 Row, 7.62 mm Pitch
- RS Stock No.:
- 882-0893
- Mfr. Part No.:
- 1848067
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 882-0893
- Mfr. Part No.:
- 1848067
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 9 | |
| Sub Type | Connector | |
| Number of Rows | 1 | |
| Current | 12A | |
| Pitch | 7.62mm | |
| Termination Type | Screw | |
| Housing Material | Polyamide | |
| Mount Type | Screw | |
| Orientation | Right Angle | |
| Connector System | Board-to-Board | |
| Voltage | 1kV | |
| Series | GMVSTBW 2.5/9-STF-7.62 | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Tin | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 100°C | |
| Contact Plating | Tin | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 9 | ||
Sub Type Connector | ||
Number of Rows 1 | ||
Current 12A | ||
Pitch 7.62mm | ||
Termination Type Screw | ||
Housing Material Polyamide | ||
Mount Type Screw | ||
Orientation Right Angle | ||
Connector System Board-to-Board | ||
Voltage 1kV | ||
Series GMVSTBW 2.5/9-STF-7.62 | ||
Minimum Operating Temperature -40°C | ||
Contact Material Tin | ||
Contact Gender Female | ||
Maximum Operating Temperature 100°C | ||
Contact Plating Tin | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
PCB connector, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, rated voltage (III/2): 630 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 9, Number of rows: 1, Number of positions per row: 9, number of connections: 9, product range: GMVSTBW 2,5/..-STF, pitch: 7.62 mm, connection method: Screw connection with tension sleeve, conductor/PCB connection direction: -90 °, Stecksystem: CLASSIC COMBICON, Locking: Screw locking, type of packaging: packed in cardboard
Related links
- Phoenix Contact GMVSTBW 2.5/9-STF-7.62 EX Series Right Angle Screw PCB Terminal Block 1 Row, 7.62 mm Pitch
- Phoenix Contact GMVSTBW 2.5/9-ST-7.62 Series Right Angle Cable PCB Terminal Block 1 Row, 7.62 mm Pitch Screw
- Phoenix Contact GMVSTBW 2.5/4-STF-7.62 Series Right Angle Screw PCB Terminal Block 1 Row, 7.62 mm Pitch
- Phoenix Contact GMVSTBW 2.5/7-STF-7.62 Series Right Angle Screw PCB Terminal Block 1 Row, 7.62 mm Pitch
- Phoenix Contact GMVSTBW 2.5/8-STF-7.62 Series Right Angle Screw PCB Terminal Block 1 Row, 7.62 mm Pitch
- Phoenix Contact GMVSTBW 2.5/3-STF-7.62 Series Right Angle Screw PCB Terminal Block 1 Row, 7.62 mm Pitch
- Phoenix Contact GMVSTBW 2.5/5-STF-7.62 Series Right Angle Screw PCB Terminal Block 1 Row, 7.62 mm Pitch
- Phoenix Contact GMVSTBW 2.5/10-STF-7.62 Series Right Angle Screw PCB Terminal Block 1 Row, 7.62 mm Pitch
