Phoenix Contact FK-MCP 1.5/19-STF-3.81 Series PCB Terminal Block, 19-Contact, 3.81 mm Pitch, 1 Row, 1851407
- RS Stock No.:
- 887-7000
- Mfr. Part No.:
- 1851407
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 50 units)*
€1,447.65
(exc. VAT)
€1,780.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | €28.953 | €1,447.65 |
*price indicative
- RS Stock No.:
- 887-7000
- Mfr. Part No.:
- 1851407
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 19 | |
| Product Type | PCB Terminal Block | |
| Pitch | 3.81mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Orientation | Right Angle | |
| Voltage | 320V | |
| Standards/Approvals | No | |
| Series | FK-MCP 1.5/19-STF-3.81 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 19 | ||
Product Type PCB Terminal Block | ||
Pitch 3.81mm | ||
Current 12A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Orientation Right Angle | ||
Voltage 320V | ||
Standards/Approvals No | ||
Series FK-MCP 1.5/19-STF-3.81 | ||
- COO (Country of Origin):
- DE
PCB connector, nominal cross section: 1.5 mm², color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 19, Number of rows: 1, Number of positions per row: 19, number of connections: 19, product range: FK-MCP 1,5/..-STF, pitch: 3.81 mm, connection method: Push-in spring connection, conductor/PCB connection direction: 0 °, Stecksystem: MINI COMBICON, Locking: Screw locking, type of packaging: packed in cardboard
