Wurth Elektronik Steel Studded & Push in Spacers WA-SMST Series Spacer for 4.5 mm PCB Hole

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 5 units)*

€5.56

(exc. VAT)

€6.84

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 705 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
5 - 45€1.112€5.56
50 - 245€0.98€4.90
250 - 495€0.878€4.39
500 +€0.694€3.47

*price indicative

Packaging Options:
RS Stock No.:
485-383
Distrelec Article No.:
304-54-800
Mfr. Part No.:
9774050982R
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Studded & Push in Spacers

Sub Type

WA-SMST Series Spacer

Height

8.2mm

Chassis Hole Diameter

4.5mm

PCB Hole Diameter

4.5mm

Material

Steel

Standards/Approvals

RoHS, IEC 60286-3

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy