Wurth Elektronik Steel Studded & Push in Spacers WA-SMSSR Series Spacer for 2.1 mm PCB Hole
- RS Stock No.:
- 485-400
- Distrelec Article No.:
- 304-54-812
- Mfr. Part No.:
- 9776100960R
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
€4.81
(exc. VAT)
€5.92
(inc. VAT)
In Stock
- Plus 205 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 45 | €0.962 | €4.81 |
| 50 - 245 | €0.85 | €4.25 |
| 250 - 495 | €0.758 | €3.79 |
| 500 + | €0.602 | €3.01 |
*price indicative
- RS Stock No.:
- 485-400
- Distrelec Article No.:
- 304-54-812
- Mfr. Part No.:
- 9776100960R
- Manufacturer:
- Wurth Elektronik
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Sub Type | WA-SMSSR Series Spacer | |
| Product Type | Studded & Push in Spacers | |
| Height | 10mm | |
| Chassis Hole Diameter | 2.15mm | |
| PCB Hole Diameter | 2.1mm | |
| PCB Thickness | 1mm | |
| Material | Steel | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Sub Type WA-SMSSR Series Spacer | ||
Product Type Studded & Push in Spacers | ||
Height 10mm | ||
Chassis Hole Diameter 2.15mm | ||
PCB Hole Diameter 2.1mm | ||
PCB Thickness 1mm | ||
Material Steel | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- DE
Related links
- Wurth Elektronik Steel Studded & Push in Spacers WA-SMST Series Spacer for 4.5 mm PCB Hole
- Wurth Elektronik Steel Studded & Push in Spacers WA-SMSI Series Spacer for 5.2 mm PCB Hole
- Wurth Elektronik Steel Studded & Push in Spacers WA-SMST SMT Steel Spacer with Through Hole for 3.3 mm PCB Hole
- Wurth Elektronik Steel Studded & Push in Spacers WA-SMSI for 5.8 mm PCB Hole
- Wurth Elektronik Steel Studded & Push in Spacers WA-SMSI Series Standoff for 3.5 mm PCB Hole
- Wurth Elektronik Steel Studded & Push in Spacers WA-SMSI for 5.2 mm PCB Hole
- Wurth Elektronik Steel Studded & Push in Spacers Swage Round Spacer for 4.5 mm PCB Hole
- Wurth Elektronik Steel Studded & Push in Spacers Swage Round Spacer for 2.7 mm PCB Hole
