HARWIN Brass Round Spacer Terminal
- RS Stock No.:
- 163-4553
- Mfr. Part No.:
- R6322-02
- Manufacturer:
- HARWIN
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Bag of 50)
€16.45
(exc. VAT)
€20.23
(inc. VAT)
- RS Stock No.:
- 163-4553
- Mfr. Part No.:
- R6322-02
- Manufacturer:
- HARWIN
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARWIN | |
| Sub Type | Terminal | |
| Product Type | Round Spacer | |
| Height | 6mm | |
| Threaded Stud Length | 6mm | |
| Material | Brass | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HARWIN | ||
Sub Type Terminal | ||
Product Type Round Spacer | ||
Height 6mm | ||
Threaded Stud Length 6mm | ||
Material Brass | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
Cylindrical and hexagonal metal spacers
Nickel-plated brass spacers, supplied in batches of 50.
All models have M3 threads.
Related links
- HARWIN Brass Round Spacer Terminal
- HARWIN Polyamide Round Spacer Terminal
- HARWIN Aluminium Round Spacer Terminal
- Wurth Elektronik Brass Round Spacer Round Brass Spacer for 3.2 mm PCB Hole
- Wurth Elektronik Brass Round Spacer Board Spacer for 3.2 mm PCB Hole
- RRSB-3260-2, 2mm High Brass Round Spacer with 6mm diameter and 3.2mm Bore Diameter
- HARWIN Brass Hex Spacer
- Bivar Polyamide 6, Natural Round Spacer Terminal

