Wurth Elektronik Brass PCB Spacer SMT Power Element-Shanks

Subtotal (1 box of 1000 units)*

€1,596.00

(exc. VAT)

€1,963.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
1000 +€1.596€1,596.00

*price indicative

RS Stock No.:
163-5577
Mfr. Part No.:
7466113
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

PCB Spacer

Sub Type

SMT Power Element-Shanks

Height

8.8mm

Thread Size

M3

Threaded Stud Length

5mm

Material

Brass

Standards/Approvals

DIN ISO 2768, REACH, JEDEC JS709B, RoHS, DIN EN 61760-2

COO (Country of Origin):
DE

Wurth REDCUBE SMT Power Elements - Shanks


REDCUBE SMT shank Power Elements that combine the advantages of SMT technology, compact size, and high current technology. These SMT power elements can be quickly assembled off the reel onto a PCB using automatic placement machines and reflow soldered which is both time and cost saving. The large area connection to the pad results in a low contact resistance and low self-heating and currents of up to 50A are possible. These SMT power elements also offer high holding forces and torques. The tin plating of these SMT shank power elements has been specially developed for the hot-air reflow technique. These power element shanks have a 7mm diameter and are available in two different formats. Please refer to datasheets for details.

Features and Benefits


Compact size with small footprint

High current carrying capacity of up to 50A

Can be assembled using automated placement machines

Time saving and cost efficient

High mechanical forces and torques

Wurth Elektronik REDCUBE Series PCB Mount Terminals


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy