Wurth Elektronik Brass PCB Spacer SMT Power Element-Shanks
- RS Stock No.:
- 823-6421
- Mfr. Part No.:
- 7466113
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€2.30
(exc. VAT)
€2.83
(inc. VAT)
In Stock
- Plus 278 unit(s) shipping from 09 November 2026
- Plus 50 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €2.30 |
| 10 - 24 | €2.14 |
| 25 - 99 | €2.04 |
| 100 - 199 | €1.75 |
| 200 + | €1.66 |
*price indicative
- RS Stock No.:
- 823-6421
- Mfr. Part No.:
- 7466113
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | PCB Spacer | |
| Sub Type | SMT Power Element-Shanks | |
| Height | 8.8mm | |
| Thread Size | M3 | |
| Threaded Stud Length | 5mm | |
| Material | Brass | |
| Standards/Approvals | DIN ISO 2768, REACH, JEDEC JS709B, RoHS, DIN EN 61760-2 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type PCB Spacer | ||
Sub Type SMT Power Element-Shanks | ||
Height 8.8mm | ||
Thread Size M3 | ||
Threaded Stud Length 5mm | ||
Material Brass | ||
Standards/Approvals DIN ISO 2768, REACH, JEDEC JS709B, RoHS, DIN EN 61760-2 | ||
- COO (Country of Origin):
- DE
Wurth REDCUBE SMT Power Elements - Shanks
REDCUBE SMT shank Power Elements that combine the advantages of SMT technology, compact size, and high current technology. These SMT power elements can be quickly assembled off the reel onto a PCB using automatic placement machines and reflow soldered which is both time and cost saving. The large area connection to the pad results in a low contact resistance and low self-heating and currents of up to 50A are possible. These SMT power elements also offer high holding forces and torques. The tin plating of these SMT shank power elements has been specially developed for the hot-air reflow technique. These power element shanks have a 7mm diameter and are available in two different formats. Please refer to datasheets for details.
Features and Benefits
Compact size with small footprint
High current carrying capacity of up to 50A
Can be assembled using automated placement machines
Time saving and cost efficient
High mechanical forces and torques
Wurth Elektronik REDCUBE Series PCB Mount Terminals
Related links
- Wurth Elektronik Brass PCB Spacer SMT Power Element-Shanks
- Wurth Elektronik Brass PCB Spacer Spacer
- Wurth Elektronik Brass PCB Spacer Terminal
- Wurth Elektronik Brass PCB Spacer Terminal for 2 mm PCB Hole
- Wurth Elektronik Brass PCB Spacer Terminal for 8 mm PCB Hole
- Wurth Elektronik Brass Round Spacer Board Spacer for 3.2 mm PCB Hole
- Wurth Elektronik Steel Studded & Push in Spacers WA-SMST SMT Steel Spacer with Through Hole for 3.3 mm PCB Hole
- Wurth Elektronik Brass
