Wurth Elektronik Brass 8 mm
- RS Stock No.:
- 184-1735
- Mfr. Part No.:
- 963100174
- Manufacturer:
- Wurth Elektronik
Subtotal (1 box of 2000 units)*
€796.80
(exc. VAT)
€980.06
(inc. VAT)
Temporarily out of stock
- Shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €796.80 | €0.398 |
*price indicative
- RS Stock No.:
- 184-1735
- Mfr. Part No.:
- 963100174
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Round Spacer | |
| Bore Diameter | 4.3mm | |
| Height | 10mm | |
| Material | Brass | |
| Diameter | 8mm | |
| Standards/Approvals | IEC 61249-2-21, EU, EC, RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Round Spacer | ||
Bore Diameter 4.3mm | ||
Height 10mm | ||
Material Brass | ||
Diameter 8mm | ||
Standards/Approvals IEC 61249-2-21, EU, EC, RoHS | ||
- COO (Country of Origin):
- DE
For use where high mechanical strength is required
Related links
- Wurth Elektronik Brass 8 mm
- Wurth Elektronik Brass PCB Spacer Terminal for 8 mm PCB Hole
- Wurth Elektronik Brass Round Spacer Board Spacer for 3.2 mm PCB Hole
- Wurth Elektronik Brass 6 mm
- Wurth Elektronik Brass 10 mm
- Wurth Elektronik Brass PCB Spacer Terminal for 2 mm PCB Hole
- Wurth Elektronik Brass Round Spacer Round Brass Spacer for 3.2 mm PCB Hole
- Wurth Elektronik Brass
