Wurth Elektronik Brass 6 mm

Subtotal (1 box of 5000 units)*

€1,554.00

(exc. VAT)

€1,911.42

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€1,554.00€0.311

*price indicative

RS Stock No.:
184-1749
Mfr. Part No.:
963060042
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Round Spacer

Bore Diameter

3.2mm

Height

6mm

Material

Brass

Standards/Approvals

EC, RoHS, EU, IEC 61249-2-21

Diameter

6mm

COO (Country of Origin):
DE
For use where high mechanical strength is required

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy